- RS庫存編號:
- 687-5526
- 製造零件編號:
- BZD27C47P R3
- 製造商:
- Taiwan Semiconductor
此產品已停售
- RS庫存編號:
- 687-5526
- 製造零件編號:
- BZD27C47P R3
- 製造商:
- Taiwan Semiconductor
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Zener Diodes 800mW, BZD27C Series, Taiwan Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Taiwan Semiconductor
規格
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 47V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 800 mW |
Package Type | Sub SMA |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 6% |
Pin Count | 2 |
Test Current | 10mA |
Maximum Zener Impedance | 45Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 2.9 x 1.9 x 1.43mm |
Typical Voltage Temperature Coefficient | 0.095%/°C |
Maximum Operating Temperature | +175 °C |
Minimum Operating Temperature | -65 °C |