- RS庫存編號:
- 748-5076
- 製造零件編號:
- BZX85C20 R0
- 製造商:
- Taiwan Semiconductor
此產品已停售
- RS庫存編號:
- 748-5076
- 製造零件編號:
- BZX85C20 R0
- 製造商:
- Taiwan Semiconductor
法例與合規
產品詳細資訊
Zener Diodes 1.3W, BZX85C Series, Taiwan Semiconductor
Zener Voltage Tolerance of 5%
Hermetically Sealed Glass
Hermetically Sealed Glass
Zener Diodes, Taiwan Semiconductor
規格
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 20V |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 1.3 W |
Package Type | DO-41 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 10mA |
Maximum Zener Impedance | 24Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 2.6 (Dia.) x 4.25mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +200 °C |
Typical Voltage Temperature Coefficient | 0.075%/°C |