| | Relative | 0bar | 10bar | ±0.25 % | Voltage | Air, Gas, Hydraulic Fluid, Liquid, Water | G1/4 | 0 → 100 mV | DIN 43650 Type C | - | - | - | - | 3 → 12 V dc | - | Stainless Steel | - | IP65 | +135°C | -20°C | Threaded |
|
| | Relative | 0bar | 16bar | <±0.25 % | Current | Air, Gas, Hydraulic Fluid, Liquid, Water | G1/4 | 4 → 20 mA | DIN 43650 Type C | - | - | 20 mA | - | 9 → 32 V dc | - | Stainless Steel | - | IP65 | +135°C | -20°C | Threaded |
|
| | Relative | 0bar | 1bar | ±0.25 % | Current | Air, Gas, Hydraulic Fluid, Liquid, Water | G1/4 | 4 → 20 mA | DIN 43650 Type C | - | - | 20 mA | - | 9 → 32 V dc | - | Stainless Steel | - | IP65 | +135°C | -20°C | Threaded |
|
| | Gauge | 0bar | 10bar | ≤0.5 % | Analogue | Gas, Liquid | G1/4 | 4 → 20 mA | M12 Connector | - | ≤3 ms | - | - | 10 → 30 V dc | - | Stainless Steel | - | IP67 | +125°C | -20°C | Not Front-Flush |
|
| | Relative | -1bar | 9bar | ±0.25 % | Voltage | Air, Gas, Hydraulic Fluid, Liquid, Water | G1/4 | 0 → 5 V | DIN 43650 Type C | - | - | - | - | 9 → 32 V dc | - | Stainless Steel | - | IP65 | +135°C | -20°C | Threaded |
|
| | Gauge | 0bar | 10bar | ±0.5% | - | Air, Water, Mixed Oil, Fluids | G1/4 | 4 → 20mA | DIN175301-803A | - | - | 23mA | - | 11 → 28 V dc | 4-Pin Connector | Stainless Steel | - | - | +80℃ | -30℃ | Threaded |
|
| | Gauge | 0bar | 250bar | ±0.5%FS | - | Air, Fluid, Mixed Oil, Water | G1/4A ISO 1179-2 | 4 → 20 mA | Angular DIN175301-803A | - | - | - | M20 | 8 to 30 V dc | - | Stainless Steel 316L | - | - | 85°C | -30°C | Threaded |
|
| | Relative | 0bar | 100bar | ±0.25 % | Voltage | Air, Gas, Hydraulic Fluid, Liquid, Water | G1/4 | 0 → 5 V | DIN 43650 Type C | - | - | - | - | 9 → 32 V dc | - | Stainless Steel | - | IP65 | +135°C | -20°C | Threaded |
|
| | Gauge | 0bar | 1.6bar | ≤0.5 % | Analogue | Gas, Liquid | G1/4 | 4 → 20 mA | M12 Connector | - | ≤3 ms | - | - | 10 → 30 V dc | - | Stainless Steel | - | IP67 | +125°C | -20°C | Not Front-Flush |
|
| | Relative | 0bar | 16bar | ±0.25 % | Voltage | Air, Gas, Hydraulic Fluid, Liquid, Water | G1/4 | 0 → 100 mV | DIN 43650 Type C | - | - | - | - | 3 → 12 V dc | - | Stainless Steel | - | IP65 | +135°C | -20°C | Threaded |
|
| | Relative | 0bar | 100bar | ±0.5% | - | Air, Water, Mixed Oil, Fluids | G1/4 | 4 → 20mA | DIN175301-803A | - | - | 23mA | - | 11 → 28 V dc | 4-Pin Connector | Stainless Steel | - | - | +80℃ | -30℃ | Threaded |
|
| | Gauge | 0bar | 25bar | ±0.5% | - | Air, Water, Mixed Oil, Fluids | G1/4 | 4 → 20mA | DIN175301-803A | - | - | 23mA | - | 11 → 28 V dc | 4-Pin Connector | Stainless Steel | - | - | +80℃ | -30℃ | Threaded |
|
| | Relative | 0bar | 25bar | ±0.25 % | Voltage | Air, Gas, Hydraulic Fluid, Liquid, Water | G1/4 | 0 → 5 V | DIN 43650 Type C | - | - | - | - | 9 → 32 V dc | - | Stainless Steel | - | IP65 | +135°C | -20°C | Threaded |
|
| | Relative | 0bar | 400bar | ±0.25 % | Current | Air, Gas, Hydraulic Fluid, Liquid, Water | G1/4 | 4 → 20 mA | DIN 43650 Type A | - | - | 20 mA | - | 9 → 32 V dc | - | Stainless Steel | - | IP65 | +135°C | -20°C | Threaded |
|
| | Relative | 0bar | 40bar | ±0.25 % | Current | Air, Gas, Hydraulic Fluid, Liquid, Water | G1/4 | 4 → 20 mA | DIN 43650 Type C | - | - | 20 mA | - | 9 → 32 V dc | - | Stainless Steel | - | IP65 | +135°C | -20°C | Threaded |
|
| | Relative | 0bar | 16bar | <±0.25 % | Voltage | Air, Gas, Hydraulic Fluid, Liquid, Water | G1/4 | 0 → 5 V | DIN 43650 Type C | - | - | - | - | 9 → 32 V dc | - | Stainless Steel | - | IP65 | +135°C | -20°C | Threaded |
|
| | Gauge | 0bar | 6bar | ±0.5% | - | Air, Water, Mixed Oil, Fluids | G1/4 | 4 → 20mA | DIN175301-803A | - | - | 23mA | - | 11 → 28 V dc | 4-Pin Connector | Stainless Steel | - | - | +80℃ | -30℃ | Threaded |
|
| | Absolute | 0.8bar | 1.2bar | ±0.5% | - | Air, Water, Mixed Oil, Fluids | G1/4 | 4 → 20mA | DIN175301-803A | - | - | 23mA | - | 11 → 28 V dc | 4-Pin Connector | Stainless Steel | - | - | +80℃ | -30℃ | Threaded |
|
| | Relative | -1bar | 1bar | <±0.25 % | Current | Sewage, Viscous Fluid, Water | G3/4 | 4 → 20 mA | M12 Connector | - | - | 28 mA | - | 9 → 32 V dc | - | Stainless Steel | - | IP65 | +125°C | -20°C | Semi-Flush |
|
| | Gauge | 0bar | 10bar | ±0.25% | I2C | Air, Water, Mixed Oil, Fluids | - | - | - | - | - | - | - | 3.3Vdc | 5-Pin Connector | Stainless Steel | - | - | +80℃ | -20℃ | Panel |