最近搜索

    Proximity Sensors

    What is a proximity sensor? A proximity sensor is a non-contact component designed to detect the presence or absence of an object without physical contact. It offers a valuable solution for working with delicate or unstable objects. Proximity sensors have key features and benefits, including motion detection of metallic and non-metallic objects, wide temperature range (-50°C to 100°C), high-speed motion sensing without contact, usability in applications with oil or water, and quicker response times compared to contactors. You can find out more on our useful guide to proximity sensors.

    There are various types of proximity sensors suitable for different applications. They operate based on a universal working principle and transmit data about object presence or motion via an electrical signal when the object is within the sensor's range. Here are some common types:

    • Infrared Sensors (IR Sensor): Infrared sensors consist of passive infrared sensors (PIR) and active infrared sensors. PIR sensors utilize pyroelectric infrared sensors in a magnetic lens, which detect changes in the signal between them. Active IR sensors employ an IR LED that emits an infrared beam to an infrared receiver, detecting obstacles that block the infrared radiation.
    • Inductive Proximity Sensors: Inductive proximity sensors generate an electromagnetic field through an oscillating circuit. Any ferrous metal object, including aluminium, copper, brass, and iron, triggers a change in the oscillation, indicating its presence.
    • Capacitive Proximity Sensors: Capacitive sensors can detect various shapes and materials, even through non-metallic walls. They are suitable for use with non-ferrous materials and find applications in close-range tasks like level detection and monitoring.
    • Ultrasonic Proximity Sensors: Ultrasonic sensors emit and receive high-frequency sound waves that can be reflected or absorbed by objects within their range. These sensors are ideal for high-speed and long-distance measurements, such as wind speed, fluid level, and speed through air or water.
    • Magnetic Proximity Sensors: Magnetic proximity sensors measure the presence or absence of an object using an external magnetic field. The sensor's reed switch is operated by a magnet, activating the sensor when the reed switch is turned ON.

    Proximity sensors are widely used in various industries and applications. They find application in automation systems, robotics, industrial manufacturing, security systems, mobile devices, and more. Proximity sensors enhance safety, efficiency, and accuracy in processes involving object detection, motion sensing, level monitoring, and presence verification.

    8038 產品顯示為 Proximity Sensors

    HK$1,246.80
    ifm electronic
    Smooth Barrel
    Inductive
    -
    20 mm
    -
    -
    2-Wire
    NC
    2m
    Pre-Cabled
    -
    IP67
    IB0
    20 → 250 V ac/dc
    -
    82mm
    25 Hz
    -
    -
    -
    Non-Flush
    -
    -
    34 mm
    100 mA
    -
    -
    -
    -
    Unshielded
    HK$919.10
    ifm electronic
    Threaded Barrel
    Inductive
    M30
    25 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP65, IP67, IP68, IP69K
    IIT
    10 → 30 V dc
    -
    65mm
    100 Hz
    -
    -
    -
    Non-Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Unshielded
    HK$3,909.55
    Banner
    Barrel
    Ultrasonic
    -
    100 → 1000 mm
    -
    0-20 mA
    -
    -
    2m
    Cable
    -
    -
    -
    10 → 30 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$714.30
    ifm electronic
    Smooth Barrel
    Inductive
    M5
    1.2 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP65
    IY5
    10 → 30 V dc
    -
    23mm
    2 kHz
    -
    -
    -
    Flush
    -
    -
    34 mm
    100 mA
    -
    -
    -
    -
    Shielded
    HK$566.50
    ifm electronic
    Threaded Barrel
    Inductive
    M8
    3 mm
    -
    -
    PNP
    NO
    -
    M8
    -
    IP65, IP66, IP67, IP68, IP69K
    IEW
    10 → 30 V dc
    -
    40mm
    2 kHz
    -
    -
    -
    Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    HK$747.60
    Carlo Gavazzi
    Threaded Barrel
    Inductive
    M18
    8 mm
    -
    -
    2-Wire
    NC
    -
    M12
    -
    IP67
    EI18
    20 → 250 V ac
    -
    50mm
    25 Hz
    -
    -
    250V
    Flush
    -
    -
    -
    10 → 500 mA
    -
    +70°C
    25Hz
    -25°C
    Shielded
    HK$734.30
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP67
    IF6
    10 → 36 V dc
    -
    71mm
    400 Hz
    -
    -
    -
    Non-Flush
    -
    -
    -
    250 mA
    -
    -
    -
    -
    Unshielded
    HK$1,116.90
    ifm electronic
    Threaded Barrel
    Inductive
    M30
    10 mm
    -
    -
    2-Wire
    NO
    -
    -
    -
    IP67
    II
    20 → 250 V ac/dc
    -
    78mm
    25 Hz
    -
    -
    -
    Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    HK$926.10
    ifm electronic
    Rectangular
    Inductive
    -
    20 mm
    -
    -
    PNP/NPN
    NO/NC
    -
    Screw Terminal
    -
    IP65
    IM5
    10 → 55 V dc
    -
    40mm
    300 Hz
    -
    -
    -
    Non-Flush
    -
    -
    -
    400 mA
    -
    -
    -
    -
    Unshielded
    HK$671.40
    ifm electronic
    Threaded Barrel
    Inductive
    M30
    10 mm
    -
    -
    PNP/NPN
    NO/NC
    -
    M12
    -
    IP67
    II5
    10 → 55 V dc
    -
    78mm
    450 Hz
    -
    -
    -
    Flush
    -
    -
    -
    400 mA
    -
    -
    -
    -
    Shielded
    HK$429.60
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    7 mm
    -
    -
    NPN
    NO
    2m
    Pre-Cabled
    -
    IP65, IP66, IP67, IP68, IP69K
    IFS
    10 → 30 V dc
    -
    40mm
    700 Hz
    -
    -
    -
    Non-Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Unshielded
    • RS庫存編號 285-1060
    • 製造零件編號 CQF16-06EPOEW1
    HK$1,182.90
    SICK
    Rectangular
    Capacitive
    -
    0.5 → 6 mm
    -
    -
    -
    -
    -
    -
    -
    IP67, IP68, IP69K
    CQF16
    10 → 30 V
    -
    34mm
    10 Hz
    16mm
    8mm
    30V
    Flush
    PBT, Plastic
    30V
    -
    100 mA
    -
    +80°C
    10Hz
    -25°C
    Shielded
    HK$1,626.60
    Turck
    Threaded Barrel
    Inductive
    M12
    2 mm
    -
    -
    PNP
    NO+NC
    -
    M12
    -
    IP67
    BI 2
    10 → 30 V dc
    -
    52mm
    2 kHz
    -
    -
    30V
    Flush
    -
    -
    -
    200 mA
    -
    +70°C
    2kHz
    -25°C
    Shielded
    HK$558.90
    Omron
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP67, IP67G, IP69K
    E2E-NEXT
    10 → 30 V dc
    IO-LINK
    47.1mm
    1 kHz
    12mm
    17mm
    30V
    Quasi-Flush
    Brass
    -
    -
    16 mA
    -
    +70°C
    1kHz
    -25°C
    Shielded
    HK$1,398.54
    Schmersal
    Threaded Barrel
    Inductive
    M30
    15 mm
    -
    -
    2-Wire
    NO/NC
    -
    Screw Terminal
    -
    IP67
    IFL
    15 → 250 V ac
    -
    118mm
    10 Hz
    -
    -
    -
    Non-Flush
    -
    -
    -
    500 mA
    -
    +70°C
    10Hz
    -25°C
    Unshielded
    HK$811.46
    Pepperl + Fuchs
    Barrel
    Inductive
    M18
    8 mm
    -
    -
    PNP
    -
    2m
    Cable
    -
    -
    -
    5 → 36 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$911.52
    Omron
    Threaded Barrel
    Inductive
    M18
    14 mm
    -
    -
    2-Wire
    NO
    2m
    Pre-Cabled
    -
    IP67
    -
    12 → 24 V dc
    -
    55mm
    400 Hz
    -
    -
    30V
    Flush
    Nickel Plated Brass
    -
    -
    3 → 100 mA
    -
    -
    400Hz
    -25°C
    Shielded
    HK$4,921.20
    Microsonic
    Threaded Barrel
    Ultrasonic
    M30
    2 m
    -
    0-10 V/4-20 mA
    -
    -
    -
    M12
    -
    IP67
    MIC
    9 → 30 V dc
    -
    84mm
    8 Hz
    30mm
    -
    30V
    -
    Brass Nickel Plated
    -
    -
    -
    -
    +70°C
    8Hz
    -25°C
    -
    HK$1,015.00
    ifm electronic
    Threaded Barrel
    Inductive
    M30
    15 mm
    -
    -
    2-Wire
    NO
    2m
    Pre-Cabled
    -
    IP67
    II0
    20 → 250 V ac/dc
    -
    81mm
    50 Hz
    -
    -
    -
    Non-Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Unshielded
    HK$1,065.00
    ifm electronic
    Smooth Barrel
    Inductive
    -
    10 mm
    -
    -
    2-Wire
    NO
    2m
    Pre-Cabled
    -
    IP67
    IA0
    20 → 250 V ac/dc
    -
    77mm
    25 Hz
    -
    -
    -
    Non-Flush
    -
    -
    20 mm
    100 mA
    -
    -
    -
    -
    Unshielded
    每頁顯示的結果