USB Connector | D Sub | Computing Connectors | RS
最近搜索

    USB, D Sub & Computing Connectors

    We have a large range of data, electrical and computing connectors for both office and domestic uses. You'll find memory and SIM card connectors, type A, B, C, mini and micro USB connectors as well as D-sub connectors, kits and backshells. We stock many manufacturers that include TE Connectivity, MH Connectors and Harting or try our own brand RS PRO.

    What is a computer connector?

    Computing systems have many accessories and devices that they need to work with for example to transfer data or power. A connector is used to join conductors electrically or mechanically together.

    There are lots of different kinds of connectors available that are designed for different applications. Here is an overview of some of the most popular connectors and what they are used for.

    D-subminiature connectors types

    D-sub connectors have a d-shaped shield that screens interference and 2 rows of pins with varying configurations. They can be cable or board mounted and are commonly used for display and serial-port communications. Our range includes replaceable parts such as backshells (housing), screw locks and contacts. Common types are:

    • Standard density D-sub connectors
    • High-density D-sub connectors
    • PCB D-sub connectors

    USB connectors types

    Used for both power and data transfer between computers and devices. There are different types of USB connector available:

    • Type A: Rectangular in shape – the standard USB port
    • Type B: Almost square in shape, mostly used for peripherals like printers.
    • Mini & Micro B: Used with small devices such as smartphones, cameras and wearable devices
    • Type C: The newest and smallest USB connector that is symmetrical in shape with 24 pins, in 2 rows of 12

    Memory and sim card connectors

    Receptacles for sim and memory storage cards to be used in devices such as laptops, phones and cameras.

    Selecting a connector

    Along with the application the connector is designed for, they have different attributes to consider when choosing which connector to use in a system:

    • Number of positions for installation
    • Style
    • Orientation
    • Termination - crimp, solder or other
    • Mating Type
    • Material
    • Mounting method

    10476 產品顯示為 USB, D Sub & Computing Connectors

    1 524
    • RS庫存編號 237-704
    • 製造零件編號 FMS006Z-2001-1
    HK$52.00
    • RS庫存編號 692-7904
    • 製造零件編號 09681537612
    HK$27.10
    • RS庫存編號 426-4321
    • 製造零件編號 09662286700
    HK$70.00
    • RS庫存編號 680-8910
    • 製造零件編號 66507-9
    个(每托盘 10 )
    HK$1.50
    • RS庫存編號 144-9727
    • 製造零件編號 1419723
    HK$84.30
    • RS庫存編號 141-0378
    • 製造零件編號 09670007268
    个(每托盘 25 )
    HK$2.332
    • RS庫存編號 707-9520
    • 製造零件編號 DM3AT-SF-PEJM5(40)
    HK$21.10
    • RS庫存編號 605-8639
    • 製造零件編號 DELC-J9PAF-20L6E
    HK$50.50
    • RS庫存編號 685-8899
    • 製造零件編號 ST40X-BS1(6.8)
    个(每托盘 10 )
    HK$4.67
    • RS庫存編號 795-2330
    • 製造零件編號 292304-2
    个(每托盘 5 )
    HK$18.18
    • RS庫存編號 251-778
    • 製造零件編號 DD50S364TLF
    HK$31.40
    • RS庫存編號 246-9519
    个(每托盘 5 )
    HK$25.46
    • RS庫存編號 725-6020
    • 製造零件編號 MUSB2A111024BP
    个 (以毎袋:5)
    HK$12.96
    • RS庫存編號 205-4721
    • 製造零件編號 181-026-113R561
    HK$79.90
    • RS庫存編號 718-3626
    • 製造零件編號 5745783-6
    HK$51.40
    • RS庫存編號 121-7360
    • 製造零件編號 DA15P064TXLF
    个 (以毎盒:100)
    HK$4.215
    • RS庫存編號 270-9743
    • 製造零件編號 748364-1
    HK$21.60
    • RS庫存編號 862-1579
    HK$85.50
    • RS庫存編號 252-5839
    • 製造零件編號 PJS008U-3000-0
    个(每托盘 10 )
    HK$7.75
    • RS庫存編號 665-9591
    • 製造零件編號 EHDB9MF
    HK$130.70
    每頁顯示的結果