- RS庫存編號:
- 866-3242
- 製造零件編號:
- 0001.2511.PT
- 製造商:
- Schurter
此產品已停售
- RS庫存編號:
- 866-3242
- 製造零件編號:
- 0001.2511.PT
- 製造商:
- Schurter
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Schurter SPT 5x20mm Series
Schurter SPT fuses are a dependable primary protection device for use in a wide range of applications including power supply adapters and switching mode power supply (SMPS).
IEC Standard Fuse
High breaking capacity.
Ceramic
Gold plated copper alloy terminals
Surface Mount or Through Hole
High breaking capacity.
Ceramic
Gold plated copper alloy terminals
Surface Mount or Through Hole
規格
Attribute | Value |
---|---|
Current Rating | 5A |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 150 V dc, 250V ac |
Body Material | Ceramic |
UL Class | UL 248-14 |
Series | SPT 5X20 |