- RS庫存編號:
- 234-1252
- 製造零件編號:
- 8710-12VAC
- 製造商:
- Mascot
- RS庫存編號:
- 234-1252
- 製造零件編號:
- 8710-12VAC
- 製造商:
- Mascot
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
AC / AC transformers, type 8310 / 8510 / 8610 / 8710
AC / AC transformers, available in power ratings of 3.5 VA; 8.5 VA; 10.5 VA; 15 VA.
Plug-in adapter design with thermal fuse.
Plug-in adapter design with thermal fuse.
Manufacture: In accordance with EN 60742 (electrical safety standard for models 8310; 8510; 8610); HD 19556 (8710) and EN 60950 for models 8610 and 8710
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009
規格
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Type C |
Output Voltage | 12V ac |
Input Voltage | 230V ac |
Output Current | 1.1A |
Maximum Temperature | +40°C |
Output Connector | Interchangeable |
Input Connector | EU Plug |
Number of Outputs | 1 |
Power Rating | 15W |
Width | 51mm |
Length | 100mm |
Depth | 63mm |
Type | AC/AC Adapter |