Block PVSB 400 Switched Mode DIN Rail Power Supply, 340 → 550V ac ac Input, 24V dc dc Output, 40A Output, 960W
- RS庫存編號:
- 667-5366
- 製造零件編號:
- PVSB 400/24-40
- 製造商:
- Block
- RS庫存編號:
- 667-5366
- 製造零件編號:
- PVSB 400/24-40
- 製造商:
- Block
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
PV Series Power Supplies
Block's PowerVision is one of the most technically advanced and cost-effective power supply systems on the market. All modules are slim, feature communication capacities and boast maximum power reserve for optimum system availability.
Compact
Stabilised and adjustable output voltage
Up to 200% real power boost for 4 seconds
Service-friendly spring-loaded connector system
High degree of installation flexibility
Stabilised and adjustable output voltage
Up to 200% real power boost for 4 seconds
Service-friendly spring-loaded connector system
High degree of installation flexibility
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 40A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 340 → 550V ac |
Power Rating | 960W |
Electrical Phase | 3 |
Number of Outputs | 1 |
Height | 127mm |
Width | 128mm |
Depth | 127mm |
Series | PVSB 400 |
Efficiency | 90.0% |
Minimum Temperature | -10°C |
Output Voltage Adjustment Range | 22.8 to 28.8V |
Maximum Temperature | +55°C |
Mounting Type | DIN Rail Mount |
Ripple And Noise | 150mV Pk-Pk |