- RS庫存編號:
- 225-4723
- 製造零件編號:
- 8WH1000-7BH00
- 製造商:
- Siemens
當前暫無庫存,可於2024/5/27發貨,4 工作日送達。
已增加
單價 个(每托盘 50 )
HK$50.572
單位 | Per unit | Per Pack* |
50 + | HK$50.572 | HK$2,528.60 |
* 參考價格 |
- RS庫存編號:
- 225-4723
- 製造零件編號:
- 8WH1000-7BH00
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Siemens Terminal block comes with a cross sectional area of 2.5 mm² and works with an operating voltage upto 800 volts. This terminal comes with a Blue finishing.
Screw type terminal
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
規格
Attribute | Value |
---|---|
Series | 8WH1000 |
Termination Method | Screw |
Cable CSA | 10mm² |
Current Rating | 41A |
Voltage Rating | 1 kV |