- RS庫存編號:
- 245-7039
- 製造零件編號:
- 40018 ZI
- 製造商:
- Savigny
334 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 2 )
HK$28.335
單位 | Per unit | Per Pack* |
2 - 8 | HK$28.335 | HK$56.67 |
10 - 18 | HK$27.645 | HK$55.29 |
20 - 58 | HK$26.975 | HK$53.95 |
60 + | HK$26.325 | HK$52.65 |
* 參考價格 |
- RS庫存編號:
- 245-7039
- 製造零件編號:
- 40018 ZI
- 製造商:
- Savigny
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
The Savigny Flexible Toggle Latch has good flexibility of use. It is Supplied with catch. Miniature toggle latch with a curved 1.5mm diameter wire link which allows wider tolerance of fitting dimensions.
Normal latch to catch fixing center is 31.1mm
Maximum operating tension 50daN
Suitable for screw fixing using M3 screws, or welding
Maximum operating tension 50daN
Suitable for screw fixing using M3 screws, or welding
規格
Attribute | Value |
---|---|
Material | Steel |
Finish | Zinc |
Lockable | Yes |
Spring Loaded | No |
Adjustable | Yes |
Latch Type | Toggle Latch |