- RS庫存編號:
- 183-7118
- 製造零件編號:
- FCI-InGaAs-3000-20
- 製造商:
- OSI Optoelectronics
當前暫無庫存,可於2024/7/5發貨,3 工作日送達。
已增加
單價 个(每套 10)
HK$5,404.423
單位 | Per unit | Per Tray* |
10 - 10 | HK$5,404.423 | HK$54,044.23 |
20 - 90 | HK$5,269.314 | HK$52,693.14 |
100 + | HK$4,742.383 | HK$47,423.83 |
* 參考價格 |
- RS庫存編號:
- 183-7118
- 製造零件編號:
- FCI-InGaAs-3000-20
- 製造商:
- OSI Optoelectronics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
FCI-InGaAs-XXX-X series with active area sizes of 1mm, 1.5mm and 3mm, are part of OSI Optoelectronics' large active area IR sensitive detectors which exhibit excellent responsivity from 1100nm to 1620nm, allowing high sensitivity to weak signals.These large active area devices are ideal for use in infrared instrumentation and monitoring applications. The photodiode chip are isolated in TO-46 or TO-5 packages with a broadband double sided AR coated flat window. FCI-InGaAs-1500-X and FCI-InGaAs-3000-X come with different shunt resistance values of 5, 10, 20, 30 and 40 MΩ.
High Responsivity
Large Active Area Diameter
Low Noise
Spectral Range 900nm to 1700nm
APPLICATIONS
Optical Instrumentation
Power Measurement
IR Sensing
Medical Devices
Large Active Area Diameter
Low Noise
Spectral Range 900nm to 1700nm
APPLICATIONS
Optical Instrumentation
Power Measurement
IR Sensing
Medical Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 1550nm |
Package Type | TO-46, TO-5 |
Amplifier Function | No |
Mounting Type | Through Hole |
Number of Pins | 2 |
Diode Material | InGaAs |
Minimum Wavelength Detected | 1100nm |
Maximum Wavelength Detected | 1620nm |
Height | 4.7mm |
Peak Photo Sensitivity | 0.95A/W |
Diameter | 9.14mm |
Series | FCI-InGaAs |
Polarity | Reverse |