- RS庫存編號:
- 693-1329
- 製造零件編號:
- ILLUMEC 13
- 製造商:
- APEM
- RS庫存編號:
- 693-1329
- 製造零件編號:
- ILLUMEC 13
- 製造商:
- APEM
法例與合規
- COO (Country of Origin):
- DK
產品詳細資訊
Multimec® illumec™ SMT/Thru hole switch kits
The Illumec switch kits are illuminated versions of Navimec series.
The Illumec kits consists of 5 switches, 4 of 1ZB16LM136 and 1 of 1ZC16LM118 with the illuminated cap
Single pole momentary
IP67 Sealing
Single pole momentary
IP67 Sealing
Contents
4 x 1ZB16LM136, 4 x 4ASH961, 1 x 1ZC16LM118, 1 x 4FSH961
規格
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Surface Mount |
Switch Operation | Momentary |
Actuator Colour | White |
Illuminated | Yes |
Contact Current Rating | 50 mA @ 24 V dc |
IP Rating | IP67 |
Operating Force | 100 N |
Operating Temperature Range | -30 → +85°C |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Mechanical Life | 10000000Operations |