最近搜索

    Lifting Hooks

    Lifting hooks provide a safe and convenient way of lifting and manoeuvring loads. Lifting hooks are used in conjunction with slings, ropes and chains that are attached to a hoist or crane. Hooks are usually manufactured from steel, but some are made from durable plastics like nylon 66. RS offer a range of hooks from leading brands including CROSBY and Ergodyne.

    Types of lifting hook

    Sling Hooks - Sling eye hooks are specifically designed for grabbing and lifting applications. The heavy-duty hooks are made from tough alloy steel that has been precision control quenched and tempered to give maximum strength. When selecting a sling eye hook it is essential that the SWL (safe working load) has been considered. The load rating for each hook should be clearly visible on the hook itself. Our CROSBY sling hooks are equipped with a safety latch to prevent the detachment of the lifting wire rope sling, chain or rope.Tie Hooks - These types of hook are used when wires, cables and cords need to be controlled, lifted or stored away. The robust hooks are designed to replace cable ties or zip ties. Tie hooks are made from tough nylon 66 and incorporate a large looking hook with 360 swivel action for ease.

    1 / 1
    1 産品
    已選擇條件 (1)
    Brand移除
    CAMLOK
    移除所有

    CAMLOK (1)

    CROSBY (1)

    Ergodyne (2)

    FIMM (1)

    Tractel (3)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    1 産品
    單價
    Brand
    Fixing Type
    Material
    Working Load Limit
    Length
    Weight
    Finish
    產品詳述
    單價
    Brand
    Fixing Type
    Material
    Working Load Limit
    Length
    Weight
    Finish
    • RS庫存編號 254-2641
    • 製造零件編號 N53156302
    HK$4,913.56
    CAMLOK
    Spring Loaded
    Mild Steel
    2t
    750 → 800mm
    42kg
    Powder Coated
    每頁顯示的結果