Transit Cases | Plastic Cases | Metal Cases | RS
最近搜索

    Transit Cases

    Transit cases are designed to offer complete protection of equipment during storage and transportation. These cases are supplied with or without internal foam inserts and come in a range of durable and heavy-duty materials to suit individual requirements. Typical applications include musical instruments, tools, cable equipment, photography and camera equipment.

     Aluminium and moulded cases are available in a variety of designs, colours, styles and sizes. Find out more in our complete guide to flight cases.

    What are the Key Features of Transit Cases?

    Rugged lightweight constructionHigh-quality protection for equipmentTailored internal cushioning and foam liningEnvironmental sealing to protect against moisture, humidity, rain, dust and chemicalsWheeled optionStackableWatertight or waterproofRetractable extension handle option

    What are the Different Types of Transit case?

    Small, medium and large flight casesStorm casesPlastic flight casesAluminium casesAluminium cases with foamPeli casesWheeled caseTransport shipping caseFoam caseMetal caseHard caseAluminium travel casePedalboard casePelican micro casePelican caseProtective equipment caseWaterproof cases

    Which Applications Would You Use Transit Cases?

    Transit cases are reliable protective cases used to transport fragile equipment securely and safely. Typical applications include musical instruments, test & measure, security, photography and video applications. Wheeled transit cases are ideal for use in events and exhibitions or when moving heavy or large items and equipment.

    404 產品顯示為 Transit Cases

    Foam
    PP
    -
    -
    -
    -
    -
    280 mm
    310 mm
    100mm
    280 x 310 x 100mm
    No
    Blue
    Plastic
    -
    -
    -
    No
    Foam,Watertight or Waterproof
    Polypropylene
    90 mm
    300 mm
    -
    220mm
    300 x 220 x 101mm
    120 mm
    330 mm
    152mm
    339 x 295 x 152mm
    No
    Black
    Plastic
    -
    -
    IP67
    Yes
    Watertight or Waterproof
    ABS
    150mm
    400mm
    SSC2
    300mm
    150 x 400 x 300mm
    212mm
    464mm
    335mm
    212 x 464 x 335mm
    No
    Black, Red
    Plastic
    -
    -
    -
    Yes
    Watertight or Waterproof
    Aluminium
    408mm
    600mm
    -
    430mm
    600 x 430 x 408mm
    440mm
    630mm
    465mm
    630 x 465 x440mm
    No
    Aluminium
    Metal
    -
    -
    -
    Yes
    Foam
    PP
    -
    -
    -
    -
    -
    245 mm
    320 mm
    50mm
    245 x 320 x 50mm
    No
    Black
    Plastic
    -
    -
    -
    No
    Foam,Watertight or Waterproof
    Polypropylene
    330mm
    234mm
    -
    170mm
    330 x 234 x 170mm
    360mm
    304mm
    194mm
    360 x 304 x 194mm
    No
    Black
    Plastic, Polymer
    -
    -
    IP67
    Yes, Lock Not Included
    Foam,Watertight or Waterproof
    Polypropylene
    420mm
    300mm
    -
    95mm
    420 x 300 x D95mm
    457mm
    367mm
    118mm
    457 x 367 x 118mm
    No
    Black
    Plastic, Polymer
    -
    -
    IP67
    Yes, Lock Not Included
    Foam
    PP
    -
    -
    -
    -
    -
    360 mm
    510 mm
    114mm
    360 x 510 x 114mm
    No
    Black
    Plastic
    -
    -
    -
    No
    Watertight or Waterproof
    Aluminium
    220mm
    550mm
    -
    350mm
    220 x 550 x 350mm
    250mm
    580mm
    385mm
    250 x 580 x 385mm
    No
    Aluminium
    Metal
    -
    -
    -
    Yes
    Foam
    PP
    71 mm
    267 mm
    -
    134mm
    -
    78 mm
    280 mm
    145mm
    78 x 280 x 145mm
    No
    Black
    Plastic
    -
    -
    -
    No
    Foam,Watertight or Waterproof
    Polypropylene
    520mm
    285mm
    -
    205mm
    520 x 285 x 205mm
    550mm
    350mm
    225mm
    550 x 350 x 225mm
    Yes
    Black
    Plastic, Polymer
    -
    -
    IP67
    Yes, Lock Not Included
    Foam
    PP
    -
    -
    -
    -
    -
    160 mm
    220 mm
    40mm
    160 x 220 x 40mm
    No
    Black
    Plastic
    -
    -
    -
    No
    Foam
    PP
    -
    -
    -
    -
    -
    250 mm
    340 mm
    80mm
    250 x 340 x 80mm
    No
    Black
    Plastic
    -
    -
    -
    No
    -
    PP
    260mm
    197mm
    Classic
    45mm
    260 x 197 x 45mm
    265mm
    226mm
    45mm
    265 x 226 x 50mm
    No
    Black
    Plastic
    -
    -
    -
    No
    Foam,Watertight or Waterproof
    Polypropylene
    184mm
    188mm
    -
    241mm
    241 x 188 x 184mm
    212mm
    300mm
    248mm
    300 x 248 x 212mm
    No
    Black
    Plastic
    -
    -
    IP67
    Yes
    Foam,Watertight or Waterproof
    Polypropylene
    581mm
    360mm
    -
    298mm
    581 x 360 x 298mm
    625mm
    420mm
    340mm
    625 x 420 x 340mm
    Yes
    Black
    Plastic
    -
    -
    IP67
    Yes
    Foam,Watertight or Waterproof,Dividers
    PP
    319 mm
    459 mm
    -
    160mm
    319 x 459 x 160mm
    420 mm
    500 mm
    175mm
    420 x 500 x 175mm
    No
    Grey
    Plastic
    -
    -
    -
    No
    Foam
    PP
    77 mm
    326 mm
    -
    222mm
    77 x 326 x 222mm
    -
    -
    -
    340 x 275 x 83mm
    No
    Grey
    Plastic
    -
    -
    -
    No
    Watertight or Waterproof
    Aluminium
    380mm
    550mm
    -
    350mm
    380 x 550 x 350mm
    410mm
    580mm
    385mm
    410 x 580 x 385mm
    No
    Aluminium
    Metal
    -
    -
    -
    Yes
    Foam
    PP
    -
    -
    -
    -
    -
    270 mm
    375 mm
    75mm
    270 x 375 x 75mm
    No
    Black
    Plastic
    -
    -
    -
    No
    每頁顯示的結果