Tactile Switches, Surface Mount, PCB Tact Switch | RS
最近搜索

    Tactile Switches

    Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)

    Tact switches are an electromechanical switch for:-

    • Keyboards

    • Keypads

    • Instruments

    • Interface control panel applications

    There are many types of electric tactile switches available and these are:-

    • Standard Types

    • Illuminated Types

    • Sealed Types

    • Key Tops

    • Surface Mount Types

    • Hinged Types

    • SPST (Single Pole Single through)

    • SPDT (single pole double throw)

    • DPST (double pole, single throw)

    • DPDT (double pole double throw)

    All Tactile switches are designed for applications such as:-

    • Automotive

    • Industrial

    • Telecommunication networks

    1669 產品顯示為 Tactile Switches

    RS PRO
    -
    Single Pole Double Throw (SPDT)
    Through Hole
    Momentary
    2mm
    Black
    Cap
    12.4mm
    12.4mm
    12.4 x 12.4 x 13.6mm
    -
    30 mA @ 28 V dc
    -
    13.6mm
    14 N
    28V dc
    RS PRO
    -
    Single Pole Single Throw (SPST)
    Through Hole
    Momentary
    2mm
    Black
    Cap
    12.4mm
    12.4mm
    12.4 x 12.4 x 13.6mm
    -
    30 mA @ 28 V dc
    -
    13.6mm
    6.4 N
    28V dc
    Wurth Elektronik
    -
    Single Pole Single Throw (SPST)
    Solder
    Momentary
    1.6mm
    Black
    Tactile
    6.2mm
    6.2mm
    6.2 x 6.2mm
    Surface Mount
    50 mA @ 12 V dc
    -
    5mm
    160 g
    12V dc
    Wurth Elektronik
    -
    Single Pole Single Throw (SPST)
    Solder
    Momentary
    2.6mm
    Black
    Tactile
    4.7mm
    4.5mm
    4.5 x 4.7mm
    Surface Mount
    50 mA @ 12 V dc
    -
    1.65mm
    220 g
    12V dc
    HK$7.225
    个(每托盘 20 )
    C & K
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    C & K
    -
    SPST
    SMT
    Momentary, Off
    -
    Silver
    Standard
    -
    -
    -
    Surface Mount
    20 mA
    IP60
    -
    -
    -
    Panasonic
    -
    SPST
    -
    Push-On
    -
    Black, Grey
    Push Plate
    -
    -
    -
    Edge Mount
    20 mA
    -
    -
    -
    -
    Wurth Elektronik
    -
    SPST
    Surface Mount
    Push-Push
    1.8mm
    Blue
    Rectangular
    -
    -
    -
    PCB
    50 mA
    -
    -
    -
    -
    Alps Alpine
    -
    Single Pole Single Throw (SPST)
    Surface Mount
    Momentary
    1.5mm
    -
    Stem
    5.2mm
    5.2mm
    5.2 x 5.2mm
    Surface Mount
    50 mA @ 12 V dc
    -
    1.5mm
    1.57 N
    12V dc
    TE Connectivity
    -
    Single Pole Single Throw (SPST)
    Surface Mount
    Momentary
    0.7mm
    White
    Button
    6mm
    6mm
    6 x 6 x 4.3mm
    Surface Mount
    50 mA @ 24 V dc
    -
    4.3mm
    2.6 N
    24V dc
    Panasonic
    -
    Single Pole Single Throw (SPST)
    Surface Mount
    Momentary
    3.1mm
    White
    Push Plate
    6.6mm
    6mm
    6.6 x 6mm
    -
    20 mA
    -
    3.1mm
    1 N
    -
    Wurth Elektronik
    -
    SPST
    Surface Mount
    Push-Push
    3.8mm
    Black
    Round
    -
    -
    -
    PCB
    50 mA
    -
    -
    -
    -
    C & K
    -
    SPST
    Gull Wing
    Momentary, Off
    -
    Silver
    Hard Actuator
    -
    -
    -
    Surface Mount
    50 mA
    IP40
    -
    -
    -
    MEC
    -
    Single Pole Single Throw (SPST)
    -
    Momentary
    -
    White
    -
    -
    -
    -
    -
    50 mA @ 24 V dc
    IP67
    -
    -
    -
    Panasonic
    -
    SPST
    Straight
    Push-On
    -
    Black
    Push Plate
    -
    -
    -
    Surface Mount
    20 mA
    IP67
    -
    -
    -
    Wurth Elektronik
    -
    Single Pole Single Throw (SPST)
    Solder
    Momentary
    3.6mm
    Black
    Tactile
    6.2mm
    6.2mm
    6.2 x 6.2mm
    Surface Mount
    50 mA @ 12 V dc
    -
    7mm
    160 g
    12V dc
    Wurth Elektronik
    -
    Single Pole Single Throw (SPST)
    Solder
    Momentary
    0.6mm
    Pink
    Tactile
    7mm
    6.85mm
    6.85 x 7mm
    Through Hole
    50 mA @ 12 V dc
    -
    3.15mm
    360 g
    12V dc
    Panasonic
    -
    SPST
    Straight
    Push-On
    -
    Black
    Push Plate
    -
    -
    -
    Surface Mount
    20 mA
    IP67
    -
    -
    -
    MEC
    -
    Single Pole Single Throw (SPST)
    -
    Momentary
    -
    Black
    -
    -
    -
    -
    -
    50 mA @ 24 V dc
    IP67
    -
    100 N
    -
    RAFI
    -
    1 NO
    SMT
    NO
    12mm
    Blue
    Momentary
    -
    -
    -
    Surface Mount
    100mA
    IP54
    -
    -
    -
    每頁顯示的結果