Digital Isolator ICs, Galvanic Isolators | RS
最近搜索

    Digital Isolator ICs

    At RS we have a huge selection of Digital Isolator ICs. Choose from reliable, leading brands such as Analog Devices, Skyworks Solutions and Texas Instruments. Digital Isolator Ics are used to isolate digital signals and transfer digital communication across an isolation barrier.

    464 產品顯示為 Digital Isolator ICs

    Skyworks Solutions Inc
    1Mbps
    2
    SOIC
    5.5V
    7.1 mA
    3.75 kVrms
    4ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.55mm
    4mm
    Skyworks Solutions Inc
    2Mbps
    8
    QSOP
    -
    1 mA
    2500 VRMS
    -
    20
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    150Mbps
    5
    SOIC
    5.5V
    9.2 mA
    3.75 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Wurth Elektronik
    100Mbps
    4
    SOIC
    -
    -
    5 KV
    -
    16
    -
    -
    -
    -
    -
    -
    NVE
    -
    2
    -
    7V
    3 mA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +125°C
    5mm
    6.2mm
    1.75mm
    NVE
    110Mbps
    5
    SOIC
    7V
    10 μA
    2.5 kVrms
    4ns
    16
    Surface Mount
    -55°C
    +125°C
    10mm
    1.27mm
    3.99mm
    Skyworks Solutions Inc
    150Mbps
    4
    SOIC
    -
    9.2 mA dc
    2.5 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Wurth Elektronik
    100Mbps
    4
    -
    -
    -
    5 kV
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    100Mbps
    4
    -
    -
    -
    5 kV
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    100Mbps
    4
    -
    -
    -
    5 kV
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    100Mbps
    4
    -
    -
    -
    5 kV
    -
    -
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    150Mbit/s
    2
    SOIC W
    -
    5.3 mA
    10 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.35mm
    7.5mm
    NVE
    110Mbps
    2
    MSOP
    7V
    10 μA
    2.5 kVrms
    4ns
    8
    Surface Mount
    -40°C
    +125°C
    3.1mm
    1.1mm
    3.1mm
    Texas Instruments
    150Mbps
    4
    SOIC
    -
    10 μA
    4243 Vrms
    2.3ns
    16
    Surface Mount
    -40°C
    +125°C
    10.5mm
    2.35mm
    7.6mm
    Skyworks Solutions Inc
    150Mbps
    4
    SOIC W
    5.5V
    9.2 mA
    5 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.65mm
    7.5mm
    Skyworks Solutions Inc
    150Mbps
    2
    SOIC
    5.5V
    6.4 mA
    3.75 kV
    4ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.55mm
    4mm
    Texas Instruments
    25Mbps
    2
    SOIC
    5.5V
    10 μA
    2500 Vrms
    2ns
    16
    Surface Mount
    -40°C
    +125°C
    10.5mm
    2.65mm
    7.6mm
    Skyworks Solutions Inc
    150Mbps
    4
    SOIC
    -
    -
    6 kVrms
    -
    16
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    1Mbps
    2
    SOIC
    5.5V
    7.1 mA
    3.75 kVrms
    4ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.55mm
    4mm
    NVE
    -
    2
    -
    7V
    3 mA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +125°C
    10.2mm
    6.6mm
    3.81mm
    每頁顯示的結果