Cylinder Hones

Cylinder HonesHoning is a process that is used to create a precise design on a metal surface by using an abrasive stone and a rotary motion. Honing is used to improve the texture of a surface or improve the geometric form of the surface.The scratches left in the metal surface after honing help to assist in retaining oil and improving lubrication, performance and cylinder life. Cylinder hones work well with most common metals.Cylinder hones come with a grit stone which can vary in size, and a flexible drive shaft with an adjustable tension spring which can be used with air or electric drills. The drive shaft also allows for easy alignment whilst working.ApplicationsCylinder hones are suitable for use on brake and clutch cylinders, bore engine cylinders, motorcycle engines, etc.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Hone Length Maximum Bore Size Minimum Bore Size Grit Size
RS庫存編號 388-3640
BrandRS PRO
HK$393.65
單位
100mm 135mm 50mm P220
RS庫存編號 388-3678
BrandRS PRO
HK$148.15
單位
28mm 50mm 24mm P220