Grinding Wheels

A Grinding wheel is an expandable wheel that is composed of an abrasive compound. It is used for various grinding and abrasive machining operations.
Grinding wheels and other bonded abrasives have two major components-the abrasive grains that do the actual cutting and the bond that holds the grains together and supports them while they cut.
The percentages of grain and bond and their spacing in the wheel determine the wheel's structure. The particular abrasive used in a wheel is chosen based on the way it will interact with the work material

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Abrasive Material Grit Size Grade Diameter Width Bore Size Maximum Safe Speed Model Series Wheel Shape
RS庫存編號 463-7195
製造零件編號2608600223
BrandBosch
HK$45.04
單位
Aluminium Oxide - - 125mm 6mm 22.23mm 80m/s A30 T Expert for Metal -
RS庫存編號 442-8519
製造零件編號2608600218
BrandBosch
HK$38.43
單位
Aluminium Oxide - - 115mm 6mm 22.23mm 80m/s A30 T Expert for Metal -