Steel Shims

A shim is a thin piece of material used to fill small gaps or spaces between object or to make a surface flush or level. In industry parts of machines can get worn away or ground down over time resulting in loss of functionality. To reduce this wear and tear shims can be fitted between machinery components for adjustment or alignment and so improve the functionality and mechanical life of the machine.
Steel Shim Rolls and Shim Sheets
Shims can be purchased pre-cut into specific shapes or made from shim stock sheets or coiled shim stock rolls. Shim sheets and rolls are made from thin sheets of metal that are manufactured to precise tolerances. The sheets or rolls can be cut into individual customized shapes for use in specific applications. Shim rolls are easy to form and fabricate and can be cut, stamped, bored, milled, sheared and drilled into any shape to make custom shims. Shim stock sheets can have a design stencilled on them which can then be cut out. Stainless steel shim stock is ideal for making spring clips, retainers and washers
Uses of Steel Shims
• Precision adjustments and alignments in machinery
• Tool and die set up
• Machine repair
• Machine maintenance
• Mounting of motor pumps and other machinery
• Prototype work.
Materials
Steel shims, shim rolls and shim sheets are made from different grades of steel and steel thicknesses. Stainless steel offers good corrosion resistance, strength and fabrication characteristics

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 19,共 19 項產品
Results per page
Description Price Material Thickness Length Width Colour
RS庫存編號 519-034
BrandRS PRO
HK$523.04
單位
Steel 0.025mm 100in 6in Green
RS庫存編號 518-902
BrandRS PRO
HK$391.48
單位
Steel 0.787mm 100in 6in Green
RS庫存編號 518-863
BrandRS PRO
HK$471.90
單位
Steel 0.5mm 2.5m 150mm Green
RS庫存編號 518-879
BrandRS PRO
HK$364.94
單位
Steel 0.2mm 2.5m 150mm Green
RS庫存編號 518-841
BrandRS PRO
HK$506.79
單位
Steel 0.25mm 2.5m 150mm Green
RS庫存編號 519-024
BrandRS PRO
HK$833.75
單位
Stainless Steel 0.05mm 1.25m 150mm Red
RS庫存編號 519-096
BrandRS PRO
HK$762.02
單位
Stainless Steel 0.051mm 50in 6in Red
RS庫存編號 518-918
BrandRS PRO
HK$398.80
單位
Steel 0.1mm 2.5m 150mm Green
RS庫存編號 518-801
BrandRS PRO
HK$748.86
單位
Stainless Steel 0.1mm 1.25m 150mm Red
RS庫存編號 518-750
BrandRS PRO
HK$327.76
單位
Steel 0.254mm 100in 6in Green
RS庫存編號 519-119
BrandRS PRO
HK$1,246.04
單位
Stainless Steel 0.5mm 1.25m 150mm Red
RS庫存編號 518-942
BrandRS PRO
HK$1,638.32
單位
Stainless Steel 0.8mm 1.25m 150mm Red
RS庫存編號 518-829
BrandRS PRO
HK$832.03
單位
Stainless Steel 0.127mm 50in 6in Red
RS庫存編號 518-857
BrandRS PRO
HK$911.42
單位
Stainless Steel 0.25mm 1.25m 150mm Red
RS庫存編號 518-980
BrandRS PRO
HK$949.63
單位
Stainless Steel 0.3mm 1.25m 150mm Red
RS庫存編號 518-756
BrandRS PRO
HK$305.33
單位
Steel 0.203mm 100in 6in Green
RS庫存編號 519-074
BrandRS PRO
HK$1,220.99
單位
Stainless Steel 0.025mm 50in 6in Red
RS庫存編號 518-762
BrandRS PRO
HK$883.63
單位
Stainless Steel 0.2mm 1.25m 150mm Red
RS庫存編號 519-062
BrandRS PRO
HK$1,032.80
單位
Stainless Steel 0.4mm 1.25m 150mm Red