Cloth Tapes

Cloth tapes are an adhesive tape with a cloth backing; they come in many different colours, widths, lengths and adhesive strengths.
General purpose cloth tapes can be marked with pens and are generally coated with a rubber adhesive.
The durable and flexible cloth tapes can be pressure-sensitive, which means that they are designed to adhere with pressure, not with an adhesive.

Types of backing materials
There are many backing materials available on cloth tapes:

  • Fabric/cloth such as cotton is used to improve the tensile strength, heat resistance and electrical resistance. Woven fibres are stronger than non-woven.
  • Glass/Fiberglass are reinforced with glass or fibreglass particles. This enhances the heat resistance.
  • Plastic/Polymer is protected by a liner in the form of a tape, film or laminate.
  • PET/Polyester have a high resistance to solvents and age well.

Uses for Cloth Tapes
Some people like to use coloured cloth tapes as masking tapes around the home, workshop, construction sites or in the garden.
Other uses include to seal walls in the construction industry, for basic rigging tasks, for bookbinding and sewing and many other uses.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Backing Material Width Length Thickness Colour Finish Adhesion Strength Elongation at Break Tensile Strength Maximum Operating Temperature Adhesive Material Minimum Operating Temperature Model Number
RS庫存編號 763-8952
製造零件編號04651-00508-00
BrandTesa
HK$511.32
單位
Acrylic-coated cloth 50mm 50m 0.31mm Black Acrylic Coated 3.3 N/cm 13% 100N/cm +130°C Synthetic Rubber - Tesa 4651
RS庫存編號 482-3368
製造零件編號04688-00031-00
BrandTesa
HK$180.16
單位
PE Cloth 50mm 50m 0.26mm Grey PE Coated 4.7 N/cm 9% 52N/cm +110°C Synthetic Rubber 0°C Tesa 4688
RS庫存編號 812-5371
製造零件編號53799-00000-02
BrandTesa
HK$150.65
單位
PE Cloth 50mm 50m 0.31mm Green PE Coated 4.8 N/cm 10% 77N/cm +110°C Synthetic Rubber - Tesa 53799
RS庫存編號 763-8958
製造零件編號04651-00505-00
BrandTesa
HK$246.11
單位
Acrylic-coated cloth 25mm 50m 0.31mm Black Acrylic Coated 3.3 N/cm 13% 100N/cm +130°C Synthetic Rubber - Tesa 4651
RS庫存編號 812-5387
製造零件編號04939-00006-00
BrandTesa
HK$93.89
單位
Cloth 50mm 25m 0.27mm White Rubber 50 N/cm 40% 50N/cm +80°C Synthetic Rubber - Tesa 4939
RS庫存編號 763-8977
製造零件編號04651-00528-00
BrandTesa
HK$480.31
單位
Acrylic-coated cloth 50mm 50m 0.31mm Red Acrylic Coated 3.3 N/cm 13% 100N/cm +130°C Synthetic Rubber - Tesa 4651
RS庫存編號 763-8974
製造零件編號04651-00538-00
BrandTesa
HK$556.32
單位
Acrylic-coated cloth 50mm 50m 0.31mm Grey Acrylic Coated 3.3 N/cm 13% 100N/cm +130°C Synthetic Rubber - Tesa 4651
RS庫存編號 812-5374
製造零件編號04939-00011-00
BrandTesa
HK$86.57
單位
Cloth 19mm 50m 0.27mm White Rubber 50 N/cm 40% 50N/cm +80°C Synthetic Rubber - Tesa 4939
RS庫存編號 763-8961
製造零件編號04651-00510-00
BrandTesa
HK$243.68
單位
Acrylic-coated cloth 25mm 50m 0.31mm White Acrylic Coated 3.3 N/cm 13% 100N/cm +130°C Synthetic Rubber - Tesa 4651
RS庫存編號 812-5378
製造零件編號04939-00010-00
BrandTesa
HK$96.71
單位
Cloth 25mm 50m 0.27mm White Rubber 50 N/cm 40% 50N/cm +80°C Synthetic Rubber - Tesa 4939
RS庫存編號 763-8970
製造零件編號04651-00535-00
BrandTesa
HK$243.68
單位
Acrylic-coated cloth 25mm 50m 0.31mm Grey Acrylic Coated 3.3 N/cm 13% 100N/cm +130°C Synthetic Rubber - Tesa 4651
RS庫存編號 763-8968
製造零件編號04651-00525-00
BrandTesa
HK$246.64
單位
Acrylic-coated cloth 25mm 50m 0.31mm Red Acrylic Coated 3.3 N/cm 13% 100N/cm +130°C Synthetic Rubber - Tesa 4651
RS庫存編號 763-8964
製造零件編號04651-00513-00
BrandTesa
HK$485.90
單位
Acrylic-coated cloth 50mm 50m 0.31mm White Acrylic Coated 3.3 N/cm 13% 100N/cm +130°C Synthetic Rubber - Tesa 4651