Cloth Tapes

Cloth tapes are an adhesive tape with a cloth backing; they come in many different colours, widths, lengths and adhesive strengths.
General purpose cloth tapes can be marked with pens and are generally coated with a rubber adhesive.
The durable and flexible cloth tapes can be pressure-sensitive, which means that they are designed to adhere with pressure, not with an adhesive.

Types of backing materials
There are many backing materials available on cloth tapes:

  • Fabric/cloth such as cotton is used to improve the tensile strength, heat resistance and electrical resistance. Woven fibres are stronger than non-woven.
  • Glass/Fiberglass are reinforced with glass or fibreglass particles. This enhances the heat resistance.
  • Plastic/Polymer is protected by a liner in the form of a tape, film or laminate.
  • PET/Polyester have a high resistance to solvents and age well.

Uses for Cloth Tapes
Some people like to use coloured cloth tapes as masking tapes around the home, workshop, construction sites or in the garden.
Other uses include to seal walls in the construction industry, for basic rigging tasks, for bookbinding and sewing and many other uses.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Backing Material Width Length Thickness Colour Finish Adhesion Strength Elongation at Break Tensile Strength Maximum Operating Temperature Adhesive Material Minimum Operating Temperature Model Number
RS庫存編號 373-0502
製造零件編號IDH 1405197
BrandLoctite
HK$139.85
單位
PE Cloth 50mm 50m - Silver PE Coated - - - - Rubber - -
RS庫存編號 423-6843
製造零件編號1518497
BrandLoctite
HK$105.24
單位
PE Cloth 50mm 25m - Silver - - - - - Rubber - -
RS庫存編號 373-0518
製造零件編號IDH 1418606
BrandLoctite
HK$80.57
單位
PE Cloth 50mm 25m - Silver PE Coated - - - - Rubber - -
RS庫存編號 405-4944
製造零件編號238845
BrandLoctite
HK$107.76
單位
PET 50mm 30m - Grey PE Coated - 25% - +70°C - -5°C -