Duct Tapes

Duct tape, also known as Duck Tape is a cloth-backed pressure-sensitive tape which is often coated with polyethylene. Duct tapes main feature is its strong adhesive capacity and its resistance. The construction of different duct tapes varies in the type of backings and adhesives that are used. Our Duct Tapes Guide offers a more complete overview of the different types available on the market.

Types of Duct Tape

  • Gaffer Tape: This is non-reflective and, unlike normal duct tape, can be torn by hand and easily removed without leaving a sticky residue. Gaffer tape is commonly used in the TV and film industries due to its non-reflective properties to temporarily tape cables to the floor or light fixtures to posts. Gaffer tape can also be used in the home for securing cables to a carpet, concrete or wood.
  • General Purpose Duct Tape: This has a low fabric count, a thin outer polyethylene film and low weight adhesive. This tape is ideal for odd jobs where longevity is not an issue.
  • Industrial Grade Duct Tape: This is made from a stronger fabric with a tougher outer layer and thicker adhesive. This duct tape is for more heavy-duty use and is ideal for holding down carpets at exhibitions.
  • Professional Grade Duct Tape: These have a stronger backing material than the industrial duct tape for added strength, durability and adhesion. These tapes are often used by contractors and construction workers.

Features of Duct Tape

Duct tape consists of an outer layer of plastic film, usually polyethylene or LDPE (low-density polyethylene) that provides waterproofing and weather resistance. Some tapes have a vinyl outer coating which is resistant to abrasions. Tapes are also available that are made from transparent materials that make them less visible when applied.

The different types of duct tape vary according to the fabric fibres that are used. These fabric fibres can be cotton, nylon, fibreglass, rayon or polyester. The most common widths for duct tape are 48 mm and 51 mm

What is Duct Tape Used for?

Originally the silver-grey coloured duct tape was used to seal joints in heating or air conditioning ducts to make them airtight but it now has multiple uses, including holding things together or onto a surface. They're available in a range of materials with different properties and colours enabling them to be used for many tasks - making it an essential item for any DIY tool kit.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 55 項產品
Results per page
Description Price Colour Tape Type Width Length Backing Material Thickness Adhesive Material Adhesion Strength Elongation at Break Tensile Strength Finish Maximum Operating Temperature Minimum Operating Temperature Trade Name
RS庫存編號 494-483
HK$190.57
毎卷:50 米
Reel(s)
Black Cloth Tape 50mm 50m Fabric 0.33mm Natural Rubber 3.5 N/cm 8% 85N/cm Matt +80°C -50°C AT160
RS庫存編號 914-8195
製造零件編號AT132 Silver
HK$60.89
單位
Silver Duct Tape 50mm 50m Fabric 0.17mm Rubber Resin 4 N/cm 18% 35N/cm Gloss +65°C -50°C AT132
RS庫存編號 494-512
HK$70.27
毎卷:25 米
Reel(s)
Silver Duct Tape 50mm 25m Fabric 0.20mm Rubber Resin 3.7 N/cm 20% 35N/cm Gloss +65°C -50°C AT170
RS庫存編號 341-8511
HK$162.58
單位
Blue Cloth Tape 50mm 50m Polycoated 0.23mm Rubber Resin 5.5 N/cm 24% 32N/cm - +80°C -50°C -
RS庫存編號 408-9524
製造零件編號AT293
HK$204.46
單位
Silver Cloth Tape 50mm 25m PE Cloth 0.3mm Rubber Resin 4.5 N/cm 30% 75N/cm Gloss +110°C -50°C Closure Plate Tape
RS庫存編號 341-8448
HK$190.57
毎卷:50 米
Reel(s)
Grey Cloth Tape 50mm 50m Fabric 0.33mm Natural Rubber 3.5 N/cm 8% 85N/cm Matt +80°C -50°C AT160
RS庫存編號 341-8505
HK$147.78
單位
Yellow Cloth Tape 50mm 50m Polycoated 0.23mm Rubber Resin 5.5 N/cm 24% 32N/cm - +80°C -50°C -
RS庫存編號 111-6734
製造零件編號AT132 Black
HK$60.89
單位
Black Cloth Tape 50mm 50m Fabric 0.17mm Rubber Resin 4 N/cm 18% 35N/cm Gloss +65°C -50°C AT132
RS庫存編號 905-4236
製造零件編號AT160
HK$56.18
單位
Blue Cloth Tape 12mm 50m Fabric 0.33mm Natural Rubber 3.5 N/cm 8% 85N/cm Matt +80°C -50°C -
RS庫存編號 409-3602
製造零件編號AT2002
HK$246.54
單位
White Cloth Tape 50mm 50m Fabric 0.23mm Rubber Resin 6 N/cm 45% 38N/cm Gloss +60°C -10°C -
RS庫存編號 341-8460
HK$130.60
毎卷:50 米
Reel(s)
Silver Duct Tape 50mm 50m Fabric 0.20mm Rubber Resin 3.7 N/cm 20% 35N/cm Gloss +65°C -50°C AT170
RS庫存編號 176-545
製造零件編號AT293
HK$77.18
單位
Silver Cloth Tape 50mm 10m PE Cloth 0.3mm Rubber Resin 4.5 N/cm 30% 75N/cm Gloss +110°C -50°C Closure Plate Tape
RS庫存編號 724-3673
製造零件編號AT6210
HK$99.83
單位
Orange Cloth Tape 50mm 50m Fabric 0.22mm Rubber Resin 3.7 N/cm 20% 35N/cm Gloss +65°C -50°C -
RS庫存編號 341-8482
HK$162.58
單位
Red Cloth Tape 50mm 50m Polycoated 0.23mm Rubber Resin 5.5 N/cm 24% 32N/cm - +80°C -50°C -
RS庫存編號 341-8498
HK$147.80
單位
Green Cloth Tape 50mm 50m Polycoated 0.23mm Rubber Resin 5.5 N/cm 24% 32N/cm - +80°C -50°C -
RS庫存編號 905-4211
製造零件編號AT160
HK$211.16
單位
Green Cloth Tape 50mm 50m Fabric 0.33mm Natural Rubber 3.5 N/cm 8% 85N/cm Matt +80°C -50°C -
RS庫存編號 905-4214
製造零件編號AT160
HK$71.85
單位
White Cloth Tape 19mm 50m Fabric 0.33mm Natural Rubber 3.5 N/cm 8% 85N/cm Matt +80°C -50°C -
RS庫存編號 905-4233
製造零件編號AT160
HK$76.81
單位
Yellow Cloth Tape 15mm 50m Fabric 0.33mm Natural Rubber 3.5 N/cm 8% 85N/cm Matt +80°C -50°C -
RS庫存編號 905-4258
製造零件編號AT160
HK$108.43
單位
Red Cloth Tape 25mm 50m Fabric 0.33mm Natural Rubber 3.5 N/cm 8% 85N/cm Matt +80°C -50°C -
RS庫存編號 905-4264
製造零件編號AT160
HK$107.34
單位
Green Cloth Tape 25mm 50m Fabric 0.33mm Natural Rubber 3.5 N/cm 8% 85N/cm Matt +80°C -50°C -