Masking Tapes

Masking tapes are used for temporarily shielding areas that you want to protect during a variety of preparation or finishing processes. Masking tapes use a lower strength adhesive on the tape face allowing you to remove the tape after use with minimal effort whilst leaving no tape residue on the surface.

What kind of masking tape do I need?
Tapes come in a range of materials from most commonly used paper backing to polyester, PVC and even aluminium foil. The variety in masking material will provide different protection depending on the work or process being carried out. Along with a choice in tape backing material, a range of adhesive materials such as acrylic, rubber and silicone are available to suit each masking application.

Available in different colours, widths and lengths, masking tapes can be used during painting both with a brush or roller as well as spray painting. Tapes can also be used while preparing a piece for painting or coating and is easy to tear, apply and remove.

Masking tape’s adhesive determines where the tape is best applied:
• Rubber-based adhesive material generally delivers the best adhesion but has the lowest temperature resistance.
• Acrylic-based adhesive material can be used at a wide temperature range.
• Silicone-based adhesive material can be used at the highest temperature range.

Speciality tapes
There is a range of speciality masking tapes suitable for more specific applications. These tapes usually boast particular qualities that enable them to work in more extreme environments. Heat resistant foil masking tapes can be suitable for use in hot zones as well as being used in conjunction with a flame.

Other higher strength tapes use stronger, thicker backing material that can be subjected to abrasives such as sandblasting.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 51 項產品
Results per page
Description Price Backing Material Adhesive Material Width Length Model Number Thickness Colour
RS庫存編號 378-9835
製造零件編號04329-00002-01
BrandTesa
HK$20.97
單位
Paper Rubber 25mm 50m Tesa 4329 0.13mm Yellow
RS庫存編號 436-2784
製造零件編號51408-00009-00
BrandTesa
HK$450.86
單位
Kapton Silicone 25mm 33m Tesa 51408 0.07mm Orange
RS庫存編號 513-593
製造零件編號04323-00011-00
BrandTesa
HK$20.55
單位
Paper Rubber 38mm 50m Tesa 4323 0.13mm Beige
RS庫存編號 378-9857
製造零件編號04329-00005-01
BrandTesa
HK$88.90
單位
Paper Rubber 50mm 50m Tesa 4329 0.13mm Yellow
RS庫存編號 513-569
製造零件編號04323-00008-00
BrandTesa
HK$11.84
單位
Paper Rubber 25mm 50m Tesa 4323 0.13mm Beige
RS庫存編號 513-587
製造零件編號04323-00013-00
BrandTesa
HK$31.01
單位
Paper Rubber 50mm 50m Tesa 4323 0.13mm Beige
RS庫存編號 436-2778
製造零件編號51408-00008-00
BrandTesa
HK$341.11
單位
Kapton Silicone 19mm 33m Tesa 51408 0.07mm Orange
RS庫存編號 768-2555
製造零件編號04154-00014-00
BrandTesa
HK$118.90
單位
PVC Rubber 25mm 66m Tesa 4154 0.07mm Red
RS庫存編號 913-9532
製造零件編號04334-00000-00
BrandTesa
HK$32.30
單位
Paper Acrylate 19mm 50m Tesa 4334 0.09mm Yellow
RS庫存編號 768-2549
製造零件編號50600-00001-00
BrandTesa
HK$270.10
單位
PET Silicone 50mm 66m Tesa 50600 0.08mm Green
RS庫存編號 913-9539
製造零件編號04334-00004-00
BrandTesa
HK$94.31
單位
Paper Acrylate 50mm 50m Tesa 4334 0.09mm Yellow
RS庫存編號 282-6719
製造零件編號04323-00016-00
BrandTesa
HK$48.40
單位
Paper Rubber 75mm 50m Tesa 4323 0.13mm Beige
RS庫存編號 378-9829
製造零件編號04329-00001-01
BrandTesa
HK$18.69
單位
Paper Rubber 19mm 50m Tesa 4329 0.13mm Yellow
RS庫存編號 763-9043
製造零件編號04668-00006-01
BrandTesa
HK$229.53
單位
PE Acrylate 100mm 33m Tesa 4668 0.14mm Transparent
RS庫存編號 436-2762
製造零件編號51408-00007-00
BrandTesa
HK$422.78
單位
Kapton Silicone 12mm 33m Tesa 51408 0.07mm Orange
RS庫存編號 178-6051
製造零件編號04317-00020-00
BrandTesa
HK$35.71
單位
Crepe Paper Rubber 50mm 50m 4317 0.14mm -
RS庫存編號 768-2564
製造零件編號04154-00018-00
BrandTesa
HK$203.59
單位
PVC Rubber 50mm 66m Tesa 4154 0.07mm Red
RS庫存編號 768-2551
製造零件編號50650-00001-00
BrandTesa
HK$397.39
單位
PET Silicone 50mm 66m Tesa 50650 0.06mm Blue
RS庫存編號 178-6061
製造零件編號04341-00002-00
BrandTesa
HK$34.72
單位
Crepe Paper Rubber 19mm 50m - 0.19mm -
RS庫存編號 178-6055
製造零件編號04316-00016-03
BrandTesa
HK$51.90
單位
Crepe Paper Rubber 50mm 50m - 0.14mm -