Packing Tapes & Parcel Tapes

Packing tape or parcel tape, is most commonly used to seal up cardboard boxes, secure packages or used to repair or secure a box or package if necessary. They are ideal to use when packaging up goods for postage or when packing up boxes for moving.


Parcel tape is usually made from polypropylene or polyester, it is a pressure sensitive adhesive used widely in numerous businesses, factories, warehouses, shops and at home.


Packaging tape is available to buy individually, or in a pack of several rolls. Packing tape is ideal in helping to ensure your customer is satisfied with the goods that they receive, and that their parcel or supplies arrive securely and are in pristine condition on delivery.


Packaging tape can be brown (brown tape), transparent or coloured. It comes it a variety of sizes, although most common small core rolls of tape are 19 mm x 33 m, large core tape rolls are 19 mm x 66 m and packaging tape is 50 mm x 66 m. Although many different width (mm) and length (m) tapes are widely available.


The packaging tape can be applied in a variety of ways, manually with a small stationary dispenser, similar to that of Sellotape. With a hand held tape dispenser with a serrated edge to cut the tape at the correct place and prevent it becoming tangled and unnecessarily wasted. Or the packing tape can be applied with automated machinery, in this case low noise tape can be especially effective and ideal when using it for high-speed packaging lines.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 57 項產品
Results per page
Description Price Backing Material Width Length Thickness Colour Dispenser Type Elongation at Break Model Number Tensile Strength
RS庫存編號 198-6652
製造零件編號04120-00042-00
BrandTesa
HK$57.51
單位
PVC 50mm 66m 0.05mm Brown Auto, Manual 75% Tesa 4120 45N/cm
RS庫存編號 692-621
製造零件編號04089-00255-06
BrandTesa
HK$23.35
單位
PP 50mm 66m 0.05mm Brown Manual, Table Top 140% Tesa 4089 45N/cm
RS庫存編號 763-9034
製造零件編號4668 33mx50mm
BrandTesa
HK$114.20
單位
PE 50mm 33m 0.14mm Transparent Auto, Manual 400% Tesa 4668 20N/cm
RS庫存編號 198-6797
製造零件編號06120-00105-01
BrandTesa
HK$67.04
單位
PVC 50mm 66m - Red/White Manual, Table Top - 06120-00105-01 -
RS庫存編號 768-2609
製造零件編號4590 50mx50mm
BrandTesa
HK$76.45
單位
Glass Fibre PET Film 50mm 50m 0.11mm Transparent Auto, Manual 8% Tesa 4590 250N/cm
RS庫存編號 111-2317
製造零件編號4204 Red 66mx12mm
BrandTesa
HK$15.98
單位
PVC 12mm 66m 0.06mm Red Table Top 75% Tesa 4204 50N/cm
RS庫存編號 111-2302
製造零件編號4104 White 66mx25mm
BrandTesa
HK$53.14
單位
PVC 25mm 66m 0.07mm White Auto, Manual 60% Tesa 4104 60N/cm
RS庫存編號 373-1511
製造零件編號04089-00002-06
BrandTesa
HK$23.13
單位
PP 75mm 66m 0.05mm Transparent Manual, Table Top 150% Tesa 4089 41N/cm
RS庫存編號 768-2606
製造零件編號4591 50mx50mm
BrandTesa
HK$147.15
單位
Glass Fibre PET Film 50mm 50m 0.14mm Transparent Auto, Manual 8% Tesa 4591 250N/cm
全新
RS庫存編號 185-9494
製造零件編號53317 24mmx50m
BrandTesa
HK$17.46
單位
- 24mm 50m 0.095mm - - 5% 53317 190N/cm
全新
RS庫存編號 185-9495
製造零件編號53317 48mmx50m
BrandTesa
HK$34.91
單位
- 48mm 50m 0.095mm - - 5% 53317 190N/cm
全新
RS庫存編號 185-9507
製造零件編號53311 24mmx50m
BrandTesa
HK$67.41
單位
- 24mm 50m 0.19mm - - 5% 53311 583N/cm
全新
RS庫存編號 185-9497
製造零件編號53319 24mmx50m
BrandTesa
HK$22.28
單位
- 24mm 50m 0.108mm - - 5% 53319 320N/cm
RS庫存編號 373-1583
製造零件編號04089-00007-06
BrandTesa
HK$27.21
單位
PP 75mm 66m 0.05mm Brown Manual, Table Top 150% Tesa 4089 41N/cm
全新
RS庫存編號 185-9509
製造零件編號53311 48mmx50m
BrandTesa
HK$134.81
單位
- 48mm 50m 0.19mm - - 5% 53311 583N/cm
RS庫存編號 111-2311
製造零件編號4204 Clear 66mx19mm
BrandTesa
HK$16.32
單位
PVC 19mm 66m 0.06mm Transparent Table Top 75% Tesa 4204 50N/cm
RS庫存編號 692-637
製造零件編號04089-00252-06
BrandTesa
HK$18.72
單位
PP 50mm 66m 0.05mm Transparent Manual, Table Top 140% Tesa 4089 45N/cm
RS庫存編號 198-6646
製造零件編號04120-00008-00
BrandTesa
HK$57.51
單位
PVC 50mm 66m 0.05mm Transparent Auto, Manual 75% Tesa 4120 45N/cm
RS庫存編號 111-2301
製造零件編號4104 White 66mx19mm
BrandTesa
HK$41.50
單位
PVC 19mm 66m 0.07mm White Auto, Manual 60% Tesa 4104 60N/cm
RS庫存編號 373-1505
製造零件編號04024-00234-02
BrandTesa
HK$35.15
單位
PP 50mm 66m 0.05mm Transparent Auto, Manual 140% Tesa 4024 45N/cm