Industrial Surge Protection

Industrial surge protection components protect devices and equipment against changes in the electrical current running through the system. Current spikes or transients can cause significant damage to equipment and is also a safety hazard.

What is industrial surge protection used for?

Industrial surge protection involves the use of surge suppressors and surge arresters.

Suppressors protect equipment from voltage spikes. They block or short to ground the current in, for instance, power distribution panels, process control systems and heavy industrial systems.

Arresters protect machinery from external occurrences that cause over-voltage transients like lightning strikes or switching events. These are installed in power transmission and distribution systems.

Types of industrial surge protection

Four primary types of industrial surge protection exist:

  • Secondary surge arresters fixed to the line side of the service panel to protect against current surges from lightning or switching events.
  • Branch surge panels are fixed to the load side of the main service entrance and offer protection against motor driven and internally generated surges.
  • Power strips protect sensitive electronics with lower voltage and ampere capabilities by blocking current spikes.
  • Surge protection modules provide point-of-use protection by protecting against overvoltage and current spikes.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 24 項產品
Results per page
Description Price Maximum Surge Current Range Voltage Protection Rating Electrical Phase Series Mounting Style Impulse Discharge Current Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions Operating Temperature Range
RS庫存編號 815-3278
製造零件編號SDSA3650
HK$2,368.25
單位
40kA - 2500 V, 4000 V 3 - Panel 10kA 92mm 76mm 67mm -40°C +65°C 92 x 76 x 67 mm -40 → +65 °C
RS庫存編號 817-5323
製造零件編號LAD4DDL
HK$192.99
單位
- - 24 → 250 V dc - - Plug In - - - - -25°C +55°C - -25 → +55 °C
RS庫存編號 179-9700
製造零件編號A9C69240
HK$510.56
單位
- Acti 9 440 V 1 ICNV DIN Rail Mount - 36mm 84.8mm 72mm -25°C +55°C 36 x 84.8 x 72 mm -25 → +55 °C
RS庫存編號 179-9701
製造零件編號A9C69250
HK$441.09
單位
- Acti 9 440 V 1 ICNV DIN Rail Mount - 36mm 84.8mm 72mm -25°C +55°C 36 x 84.8 x 72 mm -25 → +55 °C
RS庫存編號 179-9702
製造零件編號A9C69263
HK$457.41
單位
- Acti 9 440 V 1 ICNV DIN Rail Mount - 36mm 84.8mm 72mm -25°C +55°C 36 x 84.8 x 72 mm -25 → +55 °C
RS庫存編號 917-6544
製造零件編號LT6CT8001
HK$998.60
單位
- - - - - Panel - 107mm 95mm 25mm - +50°C 107 x 95 x 25 mm Maximum of +50 °C
RS庫存編號 179-9703
製造零件編號A9C69463
HK$727.68
單位
- Acti 9 440 V 3 ICNV DIN Rail Mount - 72mm 84.8mm 72mm -25°C +55°C 72 x 84.8 x 72 mm -25 → +55 °C
RS庫存編號 776-3896
製造零件編號A9L16297
HK$5,040.50
單位
5kA Acti 9 350 V - iPRD DIN Rail - 94mm 131.5mm 75.9mm -25°C +60°C 94 x 131.5 x 75.9 mm -25 → +60 °C
RS庫存編號 776-3830
製造零件編號A9L16617
HK$2,252.50
單位
10kA Acti 9 275 V - iPRD DIN Rail - 109.7mm 36mm 72.1mm -5°C +60°C 109.7 x 36 x 72.1 mm -5 → +60 °C
RS庫存編號 776-3887
製造零件編號A9L16293
HK$6,120.00
單位
20kA Acti 9 350 V - iPRD DIN Rail - 94mm 113.6mm 75.9mm -25°C +60°C 94 x 113.6 x 75.9 mm -25 → +60 °C
RS庫存編號 776-3834
製造零件編號A9L16618
HK$3,502.00
單位
20kA Acti 9 275 V - iPRD DIN Rail - 106.8mm 74.1mm 74.1mm -5°C +60°C 106.8 x 88.4 x 74.1 mm -5 → +60 °C
RS庫存編號 776-3874
製造零件編號A9L16299
HK$5,048.00
單位
2kA Acti 9 350 V - iPRD DIN Rail - 94mm 113.6mm 75.9mm -25°C +60°C 94 x 113.6 x 75.9 mm -25 → +60 °C
RS庫存編號 179-9699
製造零件編號A9C69232
HK$464.57
單位
- Acti 9 440 V 1 ICNV DIN Rail Mount - 36mm 84.8mm 72mm -25°C +55°C 36 x 84.8 x 72 mm -25 → +55 °C
RS庫存編號 776-3884
製造零件編號A9L16295
HK$2,947.38
單位
5kA Acti 9 350 V - iPRD DIN Rail - 94mm 72mm 75.9mm -25°C +60°C 94 x 72 x 75.9 mm -25 → +60 °C
RS庫存編號 776-3856
製造零件編號A9L16310
HK$750.00
單位
20kA Acti 9 350 V - iPRD Plug In - 50mm 12mm 57mm -25°C +60°C 50 x 12 x 57 mm -25 → +60 °C
RS庫存編號 917-6535
製造零件編號LT6CT4001
HK$714.65
單位
- - - - - Panel - 107mm 95mm 25mm - +50°C 107 x 95 x 25 mm Maximum of +50 °C
RS庫存編號 818-5746
製造零件編號LA4FVP
HK$277.67
單位
- - 127 → 240 V ac/dc - - Clip On - - - - - - - -
RS庫存編號 776-3890
製造零件編號A9L16294
HK$6,545.00
單位
20kA Acti 9 350 V - iPRD DIN Rail - 94mm 131.5mm 75.9mm -25°C +60°C 94 x 131.5 x 75.9 mm -25 → +60 °C
RS庫存編號 776-3846
製造零件編號A9L16313
HK$1,300.00
單位
20kA Acti 9 264 V - iPRD Plug In - 50mm 12mm 57mm -25°C +60°C 50 x 12 x 57 mm -25 → +60 °C
RS庫存編號 776-3893
製造零件編號A9L16292
HK$4,012.00
單位
20kA Acti 9 350 V - iPRD DIN Rail - 94mm 72mm 75.9mm -25°C +60°C 94 x 72 x 75.9 mm -25 → +60 °C