AC Geared Motors

AC geared motors are electrical motors that integrate a gear reducer with an AC (alternating current) electric motor to deliver high torque at low speed or low horsepower. Operating at low speed allows these motors to exert greater power.

What are AC geared motors used for? 


AC geared motors have a broad range of applications and are used in many domestic and industrial devices. These range from small devices such as motors used in toys to large-scale industrial automation processes. Some models are designed to be explosion-proof and can be used in hazardous environments. AC geared motors are often found in heavy duty cranes, commercial jacks or lifters and motorised hospital beds. Unlike AC geared motors, DC geared motors use direct current (DC) as their source of power.


Types of AC geared motors

AC geared motors can be categorized by the type of gearing used and the physical arrangement of the final complete unit. Common types include helical gear motors, worm gear motors and in-line gear motors.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 44 項產品
Results per page
Description Price Output Speed Supply Voltage Phase AC Motor Type Power Rating Rotation Maximum Output Torque Shaft Diameter Gearhead Type Current Rating Length Width Depth Dimensions
RS庫存編號 918-0855
BrandRS PRO
HK$530.82
單位
30 rpm 230 V 1 Synchronous 3.6 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 60mm 60mm 49.5mm 60 x 60 x 49.5 mm
RS庫存編號 918-0736
BrandRS PRO
HK$86.03
單位
375 rpm 240 V - Synchronous 0.42 W Anti Clockwise 8 mNm 1.5mm - 6.75 → 8.25 mA - 42 (Dia.)mm 21mm 42 (Dia.) x 21 mm
RS庫存編號 918-0843
BrandRS PRO
HK$507.71
單位
1 rpm 230 V 1 Synchronous 3.6 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 68mm 68mm 61mm 68 x 68 x 61 mm
RS庫存編號 918-0877
BrandRS PRO
HK$253.85
單位
6 rpm 230 V 1 Synchronous 2.1 W Reversible 0.8 Ncm 2mm Spur 8.55 → 10.45 mA 55.2mm 65.8mm 43mm 55.2 x 65.8 x 43 mm
RS庫存編號 918-0758
BrandRS PRO
HK$300.99
單位
5 rpm 230 V 1 Synchronous 0.42 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 60mm 60mm 49.5mm 60 x 60 x 49.5 mm
RS庫存編號 918-0720
BrandRS PRO
HK$114.63
單位
250 rpm 240 V 1 Synchronous 0.15 W Reversible 12 mNm 2mm - 11 → 15 mA - 36 (Dia.)mm 24mm 36 (Dia.) x 24 mm
RS庫存編號 918-0861
BrandRS PRO
HK$184.41
單位
375 rpm 230 V - Synchronous 1.4 W Reversible 0.2 Ncm 1.5mm Spur 6.75 → 8.25 mA 55.2mm 65.8mm 38.5mm 55.2 x 65.8 x 38.5 mm
RS庫存編號 918-0818
BrandRS PRO
HK$358.42
單位
4 rpm 240 V 1 Synchronous 5.8 W Reversible 6 Ncm 6.35mm Spur 15 → 25 mA 65mm 65mm 64mm 65 x 65 x 64 mm
RS庫存編號 918-0859
BrandRS PRO
HK$623.25
單位
0.5 rpm 230 V 1 Synchronous 3.6 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 50mm 107mm 61mm 50 x 107 x 61 mm
RS庫存編號 918-0830
BrandRS PRO
HK$438.61
單位
62.5 rpm 240 V 1 Synchronous 9.5 W Reversible 10.5 Ncm 4mm Spur 31 → 39 mA 65mm 65mm 77mm 65 x 65 x 77 mm
RS庫存編號 918-0805
BrandRS PRO
HK$358.42
單位
2 rpm 240 V 1 Synchronous 5.8 W Reversible 6 Ncm 6.35mm Spur 15 → 25 mA 65mm 65mm 64mm 65 x 65 x 64 mm
RS庫存編號 918-0789
BrandRS PRO
HK$300.99
單位
500 rpm 230 V 1 Synchronous 3.6 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 72mm 78mm 49.5mm 72 x 78 x 49.5 mm
RS庫存編號 918-0770
BrandRS PRO
HK$300.99
單位
20 rpm 230 V 1 Synchronous 0.42 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 60mm 60mm 49.5mm 60 x 60 x 49.5 mm
RS庫存編號 918-0717
BrandRS PRO
HK$157.41
單位
500 rpm 230 V - Synchronous 2.4 W Anti Clockwise, Clockwise 0.9 Ncm 2mm - - - 48 (Dia.)mm 22mm 48 (Dia.) x 22 mm
RS庫存編號 918-0852
BrandRS PRO
HK$530.82
單位
1 rpm 230 V 1 Synchronous 3.6 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 70mm 70mm 49.5mm 70 x 70 x 49.5 mm
RS庫存編號 918-0742
BrandRS PRO
HK$300.99
單位
500 rpm 230 V 1 Synchronous 3.6 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 72mm 78mm 49.5mm 72 x 78 x 49.5 mm
RS庫存編號 918-0723
BrandRS PRO
HK$286.80
單位
375 rpm 240 V 1 Synchronous 9.5 W Reversible 106 mNm 4mm Spur 31 → 39 mA 44.8mm 70 (Dia.)mm 44.8mm 70 (Dia.) x 44.8 mm
RS庫存編號 918-0732
BrandRS PRO
HK$157.76
單位
500 rpm 230 V - Synchronous 2.4 W Clockwise 2.5 mNm 2mm - - - 48 (Dia.)mm 22mm 48 (Dia.) x 22 mm
RS庫存編號 918-0824
BrandRS PRO
HK$430.14
單位
10 rpm 240 V 1 Synchronous 9.5 W Reversible 10.5 Ncm 4mm Spur 31 → 39 mA 65mm 65mm 77mm 65 x 65 x 77 mm
RS庫存編號 918-0874
BrandRS PRO
HK$230.74
單位
375 rpm 230 V - - 1.4 W Reversible 0.2 Ncm 1.5mm Spur 6.75 → 8.25 mA 58mm 81mm 42mm 58 x 81 x 42 mm