AC Geared Motors

AC geared motors are electrical motors that integrate a gear reducer with an AC (alternating current) electric motor to deliver high torque at low speed or low horsepower. Operating at low speed allows these motors to exert greater power.

What are AC geared motors used for? 


AC geared motors have a broad range of applications and are used in many domestic and industrial devices. These range from small devices such as motors used in toys to large-scale industrial automation processes. Some models are designed to be explosion-proof and can be used in hazardous environments. AC geared motors are often found in heavy duty cranes, commercial jacks or lifters and motorised hospital beds. Unlike AC geared motors, DC geared motors use direct current (DC) as their source of power.


Types of AC geared motors

AC geared motors can be categorized by the type of gearing used and the physical arrangement of the final complete unit. Common types include helical gear motors, worm gear motors and in-line gear motors.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Output Speed Supply Voltage Phase AC Motor Type Power Rating Rotation Maximum Output Torque Shaft Diameter Gearhead Type Current Rating Length Width Depth Dimensions
RS庫存編號 779-3743
製造零件編號FMJ7201FJ1
HK$135.62
單位
30 rpm, 36 rpm 220 → 240 V ac 1 Synchronous 4 W Clockwise 0.6 kgf-cm 7mm - 17 mA 50mm 64.4mm 24.5mm 64.4 x 24.5 mm
RS庫存編號 779-3746
製造零件編號FMJ7201FJ2
HK$138.60
單位
30 rpm, 36 rpm 220 → 240 V ac 1 Synchronous 4 W Anti Clockwise 0.6 kgf-cm 7mm - 17 mA 50mm 64.4mm 24.5mm 64.4 x 24.5 mm
RS庫存編號 779-3734
製造零件編號FMJ7201FB1
HK$165.76
單位
2.5 rpm, 3 rpm 220 → 240 V ac 1 Synchronous 4 W Clockwise 7 kgf-cm 7mm - 17 mA 50mm 64.4mm 24.5mm 64.4 x 24.5 mm