AC Motors

AC motors are driven by an alternating current, and are a highly efficient way of turning electrical energy into mechanical motion. AC motors differ from Direct Current Motors in that they do not include brushes, meaning less need for maintenance and a typically longer life expectancy. Unlike DC motors, the output speed for AC motors is typically controlled by a frequency drive control.

Types
The RS Range of AC motors includes the following:

  • Induction Motors: Typically used in kitchen appliances, automobiles and industrial machinery, induction motors have an output rotation speed that is proportional to its applied frequency of alternate current.
  • Synchronous Motors: So called because the speed of the rotor is proportional to the stator, synchronous AC motors are used where accuracy is an important factor, such as clocks and timers.
  • Squirrel Cage Motors: A type of induction motor that uses cage rotor instead of a wound rotors, and as such is considered to be more rugged and less maintenance heavy. Squirrel cage induction motors are often used in applications where a low starting torque is required and no speed control is needed, such as pumps and compressors.
  • Shaded Pole Motor: A single phase squirrel cage motor that uses an auxiliary winding composed of either a copper ring or bar, called a shading coil. Unlike standard squirrel cage motors they are suited for multiple speeds, and are often used in fans.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 22 項產品
Results per page
Description Price Power Rating Efficiency Class Frequency Rating AC Motor Type Supply Voltage Phase Output Speed Number of Poles Mounting Type Shaft Diameter Shaft Length Length Width Depth
RS庫存編號 424-144
製造零件編號M61X6G4GGA
BrandPanasonic
HK$1,196.90
單位
6 W - - Induction 230 V ac 1 1250 rpm @ 230 V 4 - - - 75mm 60mm 60mm
RS庫存編號 424-207
製造零件編號M91X40G4GGA
BrandPanasonic
HK$1,863.00
單位
40 W - - Induction 230 V ac 1 1275 rpm @ 230 V 4 - - - 105mm 90mm 90mm
RS庫存編號 424-140
製造零件編號M81X25G4GGA
BrandPanasonic
HK$1,272.65
單位
25 W - - Induction 230 V ac 1 1150 rpm @ 230 V 4 - - - 85mm 80mm 80mm
RS庫存編號 423-967
製造零件編號M8MX25GK4CGA
BrandPanasonic
HK$1,747.59
單位
25 W - - Induction 400 V ac 3 1325 rpm @ 415 V 4 - - - 96.3mm 80mm 80mm
RS庫存編號 424-150
製造零件編號M91X40GK4GGA
BrandPanasonic
HK$1,942.88
單位
40 W - - Induction 230 V ac 1 1275 rpm @ 230 V 4 - - - 105mm 90mm 90mm
RS庫存編號 127-0238
製造零件編號MBMU5AZAX
BrandPanasonic
HK$2,304.72
單位
50 W - - Brushless 100 V, 200 V 1, 3 3000 rpm 8 - 8mm 30mm 80mm 59.5mm 80mm
RS庫存編號 424-156
製造零件編號M91Z60GK4GGA
BrandPanasonic
HK$2,241.85
單位
60 W - - Induction 230 V ac 1 1300 rpm @ 230 V 4 - - - 120mm 90mm 90mm
RS庫存編號 423-973
製造零件編號M8MX25G4YGA
BrandPanasonic
HK$1,611.85
單位
25 W - - Induction 230 V ac 3 1320 rpm @ 230 V 4 - - - 96.3mm 80mm 80mm
RS庫存編號 424-005
製造零件編號M9MZ60GK4CGA
BrandPanasonic
HK$2,313.80
單位
60 W - - Induction 400 V ac 3 1325 rpm @ 415 V 4 - - - 140.5mm 90mm 90mm
RS庫存編號 424-201
製造零件編號M81X25GK4GGA
BrandPanasonic
HK$1,671.16
單位
25 W - - Induction 230 V ac 1 1250 rpm @ 230 V 4 - - - 85mm 80mm 80mm
RS庫存編號 424-061
製造零件編號M9MX40GK4CGA
BrandPanasonic
HK$2,006.67
單位
40 W - - Induction 400 V ac 3 1350 rpm @ 230 V 4 - - - 117.8mm 90mm 90mm
RS庫存編號 127-0240
製造零件編號MBMU1E2AZ
BrandPanasonic
HK$3,402.66
單位
130 W - - Brushless 200 V 1, 3 3000 rpm 8 - 8mm 30mm 80mm 59.5mm 80mm
RS庫存編號 127-0239
製造零件編號MBMU9A2AZ
BrandPanasonic
HK$2,727.60
單位
90 W - - Brushless 200 V 1, 3 3000 rpm 8 - 8mm 30mm 80mm 59.5mm 80mm
RS庫存編號 424-009
製造零件編號M9MX40GK4YGA
BrandPanasonic
HK$2,018.51
單位
40 W - - Induction 230 V ac 3 1340 rpm @ 230 V 4 - - - 117.8mm 90mm 90mm
RS庫存編號 424-083
製造零件編號M9MZ90GK4YGA
BrandPanasonic
HK$2,616.91
單位
90 W - - Induction 230 V ac 3 1320 rpm @ 230 V 4 - - - 155.5mm 90mm 90mm
RS庫存編號 424-087
製造零件編號M9MZ90GK4CGA
BrandPanasonic
HK$2,589.09
單位
90 W - - Induction 400 V ac 3 1350 rpm @ 415 V 4 - - - 155.5mm 90mm 90mm
RS庫存編號 423-977
製造零件編號M8MX25GK4YGA
BrandPanasonic
HK$1,771.27
單位
25 W - - Induction 230 V ac 3 1320 rpm @ 230 V 4 - - - 96.3mm 80mm 80mm
RS庫存編號 424-190
製造零件編號M61X6GT4GM1
BrandPanasonic
HK$1,635.75
單位
6 W - - Induction 230 V ac 1 1250 rpm @ 230 V 4 - - - 75mm 60mm 60mm
RS庫存編號 424-172
製造零件編號M91Z90GK4GGA
BrandPanasonic
HK$2,521.16
單位
90 W - - Induction 230 V ac 1 1250 rpm @ 230 V 4 - - - 135mm 90mm 90mm
RS庫存編號 424-015
製造零件編號M9MZ60GK4YGA
BrandPanasonic
HK$2,277.94
單位
60 W - - Induction 230 V ac 3 1320 rpm @ 230 V 4 - - - 140.5mm 90mm 90mm