DC Geared Motors

DC motors convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds.


Types of DC geared motors

DC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps.


What can DC geared motors be used for?

You can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
RS庫存編號 123-3982
製造零件編號0 132 801 141
BrandBosch
HK$489.47
單位
7.5 rpm 24 V dc 28.5 Ncm - - 0.22 W - 63.5mm 65.5mm 30.5mm 63.5 x 65.5 x 30.5 mm 250 mA - -
RS庫存編號 123-3987
製造零件編號0 130 111 184
BrandBosch
HK$1,616.66
單位
- 24 V dc - - - - - - - - - - - -
RS庫存編號 123-3984
製造零件編號F 006 B20 099
BrandBosch
HK$1,378.38
單位
110 rpm 24 V dc 1.3 Nm - 10mm 15 W - - 61 (Dia.)mm 286mm 61 (Dia.) x 286 mm 15 A - -
RS庫存編號 226-1140
製造零件編號0.132.801.103.805
BrandBosch
HK$444.60
單位
- 12 V dc 40 Ncm - - 0.23 W - - - - - - - -
RS庫存編號 123-3985
製造零件編號0 986 337 209
BrandBosch
HK$2,296.32
單位
60 rpm 24 V dc 10 Nm - 14mm 62.8 W Right Angle - 87 (Dia.)mm - - 36 A - -