Inverter Drives

An inverter drive (also known as Variable frequency drives or VFD) is a type of speed drive that allows you as the user to adjust the speed or output.

How do they work?
Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do. This will allow for greater control over your machinery and operations.

Features and Benefits:
  • Control small appliances such as fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)

Where might I use one?
  • Factories
  • Warehouses or distribution centres (for automation purposes)

Inverter drives have many applications of use from small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation, usually featuring a LED display or some kind of dial that gives the user direct control of the important parameters they wish to set themselves, this makes them easy to set up and monitor/adjust where needed. Some inverter drives are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 99 項產品
Results per page
Description Price Power Rating Phase Supply Voltage Current Rating Output Frequency For Use With Ambient Temperature Overall Width Overall Length Overall Depth Control Panel Drive Type Field Bus Communication Type Filter Included
RS庫存編號 820-3557
製造零件編號DE1-124D3FN-N20N
BrandEaton
HK$1,217.21
單位
0.75 kW 1 230 V ac 4.3 A 300Hz - Maximum of +50°C 45mm 45mm 231mm - - ModBus RTU Yes
RS庫存編號 122-4338
製造零件編號730-32047-00P
BrandEaton
HK$442.54
單位
- - - - - DG1 Variable Frequency Drivers - - - - - - - -
RS庫存編號 820-3569
製造零件編號DE1-129D6FN-N20N
BrandEaton
HK$2,081.08
單位
2.2 kW 1 230 V ac 9.6 A 300Hz - Maximum of +50°C 90mm 90mm 231mm - - ModBus RTU Yes
RS庫存編號 820-3572
製造零件編號DE1-342D1FN-N20N
BrandEaton
HK$1,927.75
單位
0.75 kW 3 400 V ac 2.1 A 300Hz - Maximum of +50°C 45mm 230mm 168mm - - ModBus RTU Yes
RS庫存編號 167-5057
製造零件編號DE11-122D7FN-N20N
BrandEaton
HK$1,463.13
單位
0.55 kW 1 230 V ac 2.7 A 60Hz 230 V Three-Phase Motors, 400 V Three-Phase Motors +60°C 45mm 230mm 168mm Yes Variable Speed CANOpen Yes
RS庫存編號 122-4332
製造零件編號DG1-34016FB-C21C
BrandEaton
HK$8,920.09
單位
7.5 kW 3 400 V 16 A 0 → 400Hz 7.5 kW Motor -10 → +60°C 419.1mm 167.8mm 244.7mm Yes Adjustable Frequency BACnet MS/TP Yes
RS庫存編號 167-5058
製造零件編號DE11-124D3FN-N20N
BrandEaton
HK$1,499.09
單位
0.75 kW 1 230 V ac 4.3 A 60Hz 230 V Three-Phase Motors, 400 V Three-Phase Motors +60°C 45mm 230mm 168mm Yes Variable Speed CANOpen Yes
RS庫存編號 134-8009
製造零件編號DC1-34024FB-A20CE1
BrandEaton
HK$8,981.53
單位
11 kW 3 400 V ac 24 A - Conveyor Belt Systems, Fan Application, Pump +50°C 175mm 129mm 273mm - Vector Control CANOpen Yes
RS庫存編號 122-4333
製造零件編號DG1-34023FB-C21C
BrandEaton
HK$11,863.60
單位
11 kW 3 400 V 23 A 0 → 400Hz 11 kW Motor -10 → +60°C 419.1mm 167.8mm 244.7mm Yes Adjustable Frequency BACnet MS/TP Yes
RS庫存編號 134-8010
製造零件編號DC1-34030FB-A20CE1
BrandEaton
HK$11,249.12
單位
15 kW 3 400 V ac 30 A - Conveyor Belt Systems, Fan Application, Pump +50°C 211mm 173mm 418.5mm - Vector Control CANOpen Yes
RS庫存編號 847-3850
製造零件編號DA1-32024FB-A20C
BrandEaton
HK$12,123.40
單位
5.5 kW 3 230 V 24 A 0 → 500Hz - -10 → +50°C 273mm 131mm 204mm - - CANOpen Yes
RS庫存編號 134-8015
製造零件編號DC1-127D0FB-A20CE1
BrandEaton
HK$3,260.35
單位
1.5 kW 1 230 V ac 7 A - Conveyor Belt Systems, Fan Application, Pump, Three Phase Motors +50°C 152mm 107mm 231mm - Vector Control CANOpen Yes
RS庫存編號 122-4334
製造零件編號9702-2101-00P
BrandEaton
HK$8,107.42
單位
5.5 kW 3 400 V 12 A 0 → 400Hz 5.5 kW Motor -10 → +60°C 419.1mm 167.8mm 244.7mm Yes Adjustable Frequency BACnet MS/TP Yes
RS庫存編號 167-5068
製造零件編號DE11-342D1FN-N20N
BrandEaton
HK$2,374.41
單位
0.75 kW 3 480 V ac 2.1 A 60Hz 230 V Three-Phase Motors, 400 V Three-Phase Motors +60°C 45mm 230mm 168mm Yes Variable Speed CANOpen Yes
RS庫存編號 167-5059
製造零件編號DE11-127D0FN-N20N
BrandEaton
HK$2,233.92
單位
1.5 kW 1 230 V ac 7 A 60Hz 230 V Three-Phase Motors, 400 V Three-Phase Motors +60°C 45mm 230mm 168mm Yes Variable Speed CANOpen Yes
RS庫存編號 847-3853
製造零件編號DA1-324D3FB-A20C
BrandEaton
HK$5,590.76
單位
0.75 kW 3 230 V 4.3 A 0 → 500Hz - -10 → +50°C 231mm 107mm 186mm - - CANOpen Yes
RS庫存編號 122-4331
製造零件編號DG1-34012FB-C21C
BrandEaton
HK$7,370.30
單位
5.5 kW 3 400 V 12 A 0 → 400Hz 5.5 kW Motor -10 → +60°C 419.1mm 167.8mm 244.7mm Yes Adjustable Frequency BACnet MS/TP Yes
RS庫存編號 134-8019
製造零件編號DC1-12015NB-A20CE1
BrandEaton
HK$5,829.09
單位
4 kW 1 230 V ac 15.3 A - Conveyor Belt Systems, Fan Application, Pump, Three Phase Motors +50°C 175mm 129mm 273mm - Vector Control CANOpen Yes
RS庫存編號 167-5081
製造零件編號DE11-34011NN-N20N
BrandEaton
HK$4,544.11
單位
5.5 kW 3 480 V ac 11.3 A 60Hz 230 V Three-Phase Motors, 400 V Three-Phase Motors +60°C 90mm 230mm 168mm Yes Variable Speed CANOpen -
RS庫存編號 820-3585
製造零件編號DE1-34011FN-N20N
BrandEaton
HK$3,708.90
單位
5.5 kW 3 400 V ac 11.3 A 300Hz - Maximum of +50°C 90mm 90mm 231mm - - ModBus RTU Yes