Inverter Drives

An inverter drive (also known as Variable frequency drives or VFD) is a type of speed drive that allows you as the user to adjust the speed or output.

How do they work?
Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do. This will allow for greater control over your machinery and operations.

Features and Benefits:
  • Control small appliances such as fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)

Where might I use one?
  • Factories
  • Warehouses or distribution centres (for automation purposes)

Inverter drives have many applications of use from small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation, usually featuring a LED display or some kind of dial that gives the user direct control of the important parameters they wish to set themselves, this makes them easy to set up and monitor/adjust where needed. Some inverter drives are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 85 項產品
Results per page
Description Price Power Rating Phase Supply Voltage Current Rating Output Frequency For Use With Ambient Temperature Overall Width Overall Length Overall Depth Control Panel Drive Type Field Bus Communication Type Filter Included
RS庫存編號 891-8915
製造零件編號132B0100
BrandDanfoss
HK$295.84
單位
- - - - - VLT Micro Drive - - - - Yes - - -
RS庫存編號 891-8918
製造零件編號132B0101
BrandDanfoss
HK$297.25
單位
- - - - - VLT Micro Drive - - - - Yes - - -
RS庫存編號 891-8877
製造零件編號132F0001
BrandDanfoss
HK$1,481.71
單位
0.18 kW 1 230 V 1.2 A 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz - Maximum of +50°C 150mm 70mm 148mm Yes Variable Speed Modbus Yes
RS庫存編號 891-8842
製造零件編號132F0030
BrandDanfoss
HK$7,160.30
單位
7.5 kW 3 400 V 15.5 A 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz - Maximum of +50°C 239mm 90mm 194mm Yes Variable Speed Modbus Yes
RS庫存編號 891-8889
製造零件編號132F0003
BrandDanfoss
HK$1,802.03
單位
0.75 kW 1 230 V 4.2 A 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz - Maximum of +50°C 150mm 70mm 148mm Yes Variable Speed Modbus Yes
RS庫存編號 891-8912
製造零件編號132B0102
BrandDanfoss
HK$137.74
單位
- - - - - VLT Micro Drive LCP - - - - - - - -
RS庫存編號 891-8820
製造零件編號132F0018
BrandDanfoss
HK$2,609.92
單位
0.75 kW 3 400 V 2.2 A 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz - Maximum of +50°C 239mm 90mm 194mm Yes Variable Speed Modbus Yes
RS庫存編號 891-8811
製造零件編號132F0017
BrandDanfoss
HK$2,279.99
單位
0.37 kW 3 400 V 1.2 A 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz - Maximum of +50°C 239mm 90mm 194mm Yes Variable Speed Modbus Yes
RS庫存編號 125-0773
製造零件編號134U7712
BrandDanfoss
HK$4,276.34
單位
0.37 kW 3 400 V 1 (441 → 480 V) A, 1.2 (380 → 440 V) A 0 → 500Hz 3 Phase Asynchronous Motors and Permanent Magnet Synchronous Motors 0 → +45 (Full Constant Output Current) °C, 0 → +55 (with Derating) °C 168mm 75mm 210mm Yes Adjustable Frequency Profibus Yes
RS庫存編號 125-0789
製造零件編號134X0700
BrandDanfoss
HK$7,891.30
單位
2.2 kW 3 400 V 3.9 (441 → 480 V) A, 4.7 (380 → 440 V) A 0 → 500Hz 3 Phase Asynchronous Motors and Permanent Magnet Synchronous Motors 0 → +45 (Full Constant Output Current) °C, 0 → +55 (with Derating) °C 168mm 75mm 210mm Yes Adjustable Frequency RS485 Yes
RS庫存編號 125-0774
製造零件編號134U7713
BrandDanfoss
HK$4,490.82
單位
0.55 kW 3 400 V 1.2 (441 → 480 V) A, 1.6 (380 → 440 V) A 0 → 500Hz 3 Phase Asynchronous Motors and Permanent Magnet Synchronous Motors 0 → +45 (Full Constant Output Current) °C, 0 → +55 (with Derating) °C 168mm 75mm 210mm Yes Adjustable Frequency Profibus Yes
RS庫存編號 125-0784
製造零件編號134X0695
BrandDanfoss
HK$4,667.84
單位
0.37 kW 3 400 V 1 (441 → 480 V) A, 1.2 (380 → 440 V) A 0 → 500Hz 3 Phase Asynchronous Motors and Permanent Magnet Synchronous Motors 0 → +45 (Full Constant Output Current) °C, 0 → +55 (with Derating) °C 168mm 75mm 210mm Yes Adjustable Frequency RS485 Yes
RS庫存編號 891-8833
製造零件編號132F0028
BrandDanfoss
HK$6,320.37
單位
5.5 kW 3 400 V 12 A 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz - Maximum of +50°C 239mm 90mm 194mm Yes Variable Speed Modbus Yes
RS庫存編號 891-8873
製造零件編號132F0016
BrandDanfoss
HK$4,364.82
單位
3.7 kW 3 230 V 15.2 A 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz - Maximum of +50°C 239mm 90mm 194mm Yes Variable Speed Modbus Yes
RS庫存編號 125-0787
製造零件編號134X0698
BrandDanfoss
HK$6,163.93
單位
1.1 kW 3 400 V 2 (441 → 480 V) A, 2.6 (380 → 440 V) A 0 → 500Hz 3 Phase Asynchronous Motors and Permanent Magnet Synchronous Motors 0 → +45 (Full Constant Output Current) °C, 0 → +55 (with Derating) °C 168mm 75mm 210mm Yes Adjustable Frequency RS485 Yes
RS庫存編號 125-0752
製造零件編號134U2978
BrandDanfoss
HK$3,674.96
單位
0.55 kW 3 400 V 1.2 (441 → 480 V) A, 1.6 (380 → 440 V) A 0 → 500Hz 3 Phase Asynchronous Motors and Permanent Magnet Synchronous Motors 0 → +45 (Full Constant Output Current) °C, 0 → +55 (with Derating) °C 168mm 75mm 210mm Yes Adjustable Frequency - Yes
RS庫存編號 891-8823
製造零件編號132F0020
BrandDanfoss
HK$3,524.89
單位
1.5 kW 3 400 V 3.7 A 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz - Maximum of +50°C 176mm 75mm 168mm Yes Variable Speed Modbus Yes
RS庫存編號 125-0762
製造零件編號134U7727
BrandDanfoss
HK$4,667.84
單位
0.37 kW 3 400 V 1 (441 → 480 V) A, 1.2 (380 → 440 V) A 0 → 500Hz 3 Phase Asynchronous Motors and Permanent Magnet Synchronous Motors 0 → +45 (Full Constant Output Current) °C, 0 → +55 (with Derating) °C 168mm 75mm 210mm Yes Adjustable Frequency Profinet Yes
RS庫存編號 125-0765
製造零件編號134U7730
BrandDanfoss
HK$6,163.93
單位
1.1 kW 3 400 V 2 (441 → 480 V) A, 2.6 (380 → 440 V) A 0 → 500Hz 3 Phase Asynchronous Motors and Permanent Magnet Synchronous Motors 0 → +45 (Full Constant Output Current) °C, 0 → +55 (with Derating) °C 168mm 75mm 210mm Yes Adjustable Frequency Profinet Yes
RS庫存編號 125-0755
製造零件編號134U2981
BrandDanfoss
HK$5,742.32
單位
1.5 kW 3 400 V 2.9 (441 → 480 V) A, 3.5 (380 → 440 V) A 0 → 500Hz 3 Phase Asynchronous Motors and Permanent Magnet Synchronous Motors 0 → +45 (Full Constant Output Current) °C, 0 → +55 (with Derating) °C 168mm 75mm 210mm Yes Adjustable Frequency - Yes