Servo Drives & Controls

A servo drive is an electronic amplifier used to power and monitor the feedback from servomechanisms.
Servo drives work by receiving a command signal from a control system, amplifying the signal and then sending the signal to a servo motor to produce motion. This motion is normally represented by velocity but can also be torque or position.
Within the servo motor, there is a sensor which reports the status back to the servo drive. The servo drive compares actual with what has been commanded and adjusts where necessary.
Applications
Servo drives can be used in many industries including CNC machining, factory automation, and robotics. They have the added benefit of providing motor feedback which can be used to detect unwanted motion or ensure the accuracy of a command.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Phase Control Function Supply Voltage Current Rating Voltage Rating Power Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature IP Rating
RS庫存編號 127-0242
製造零件編號MBEG9A5BCV
BrandPanasonic
HK$2,147.26
單位
1, 3 PWM, Speed Controller 200 → 240 V ac 1.1 A, 500 mA 200 → 240 V ac 90 W 120mm 105mm 35mm 0°C +50°C -
RS庫存編號 127-0243
製造零件編號MBEG1E5BCV
BrandPanasonic
HK$2,147.26
單位
1, 3 PWM, Speed Controller 200 → 240 V ac 1.5 A, 700 mA 200 → 240 V ac 130 W 120mm 105mm 35mm 0°C +50°C -
RS庫存編號 127-0241
製造零件編號MBEG5A5BCV
BrandPanasonic
HK$2,147.26
單位
1, 3 PWM, Speed Controller 200 → 240 V ac 350 mA, 700 mA 200 → 240 V ac 50 W 120mm 105mm 35mm 0°C +50°C -