DC Motors

DC motors are the most widely used type of motor with initial costs typically less than AC systems for low-power units. DC motors can be used for a wide range of applications from small tools and appliances, through to electric vehicles, lifts and hoists. For more about DC motors.

DC Motors speed can be controlled by varying the supply voltage and are available in a wide range of voltages, however the most popular type are 12 V and 24 V, with some of the advantages being:


  • Easy installation
  • Speed control over a wide range
  • Quick Starting, Stopping, Reversing and Acceleration
  • High Starting Torque
  • Linear speed-torque curve


Types of DC Motors


There are two common types of DC motor, brushless and brushed. In both brushless and brushed motors, magnets drive the spinning (rotary) motion of the motor shaft.

  • Brushed Motors These are a more traditional type of motor and are typically used in cost-sensitive applications, where control systems are relatively simple, such as in consumer applications and more basic industrial equipment.
  • Brushless Motors Brushless motors alleviate some of the issues associated with brushed motors such as short life span for high use applications and are mechanically much simpler in design (not having brushes). The advantages of brushless motors are longer life, little maintenance and high efficiency (85-90%). These types of motors are generally used in speed and positional control with applications such as fans, pumps and air compressors, where reliability and ruggedness are required.


 Applications

DC Motors can be used in applications such as conveyor belts and turntables, or in industrial machines where constant ar low-speed torque is needed.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 15,共 15 項產品
Results per page
Description Price Supply Voltage DC Motor Type Power Rating Output Speed Shaft Diameter Maximum Output Torque Gearhead Type Length Gear Ratio Dimensions Current Rating Width Depth Core Construction
RS庫存編號 187-2144
製造零件編號VM.VDC4915BK4 Kit
Brandebm-papst
HK$9,980.14
整套:1 個
Kit(s)
24 V dc Brushless 100 W 4000 rpm 8mm 23.9 Ncm - 52mm - 63 Dia. x 52 mm 5.2 A 63mm - -
RS庫存編號 187-2147
製造零件編號VM.ECI6340BK4 Kit
Brandebm-papst
HK$12,537.98
整套:1 個
Kit(s)
24 V dc Brushless 251 W 4000 rpm 6mm 60 Ncm - 154.8mm - 63.5 Dia. x 154.8 mm 12.3 A 63.5mm - -
RS庫存編號 187-2153
製造零件編號VG.ECI6360DK4.ECP63.3.85
Brandebm-papst
HK$14,449.27
整套:1 個
Kit(s)
48 V dc Brushless Geared 200 W 47 rpm 15mm 40 Nm - 290.4mm 85:1 290.4 x 63 x 66.5 mm 8.3 A 63mm 66.5mm -
RS庫存編號 187-2155
製造零件編號VG.ECI6340BK4.P63.1.5
Brandebm-papst
HK$11,175.10
整套:1 個
Kit(s)
24 V dc Brushless Geared 230 W 800 rpm 15mm 2.7 Nm Planetary 200.5mm 5:1 63 Dia. x 200.5 mm 12.3 A 63mm - -
RS庫存編號 187-2150
製造零件編號VG.VDC4915DK4.EC75.1.4
Brandebm-papst
HK$7,835.79
整套:1 個
Kit(s)
48 V dc Brushless Geared 110 W 1000 rpm 15mm 1.1 Nm - 143mm 4:1 143 x 45 x 81 mm 3.2 A 45mm 81mm -
RS庫存編號 187-2149
製造零件編號VG.ECI6340BK4.P63.2.30 Kit
Brandebm-papst
HK$14,239.33
整套:1 個
Kit(s)
24 V dc Brushless Geared 200 W 133 rpm 15mm 15 Nm Planetary 221.9mm 30:1 63 Dia. x 221.9 mm 12.3 A 63mm - -
RS庫存編號 187-2148
製造零件編號VG.ECI6340BK4.EC75.1.4 Kit
Brandebm-papst
HK$14,161.61
整套:1 個
Kit(s)
24 V dc Brushless Geared 230 W 1000 rpm 15mm 2.2 Nm - 245.8mm 4:1 245.8 x 45 x 81 mm 12.3 A 45mm 81mm -
RS庫存編號 187-2146
製造零件編號VG.VDC4915BK4.NP63.1.4 Kit
Brandebm-papst
HK$12,397.06
整套:1 個
Kit(s)
24 V dc Brushless Geared 90 W 930 rpm 15mm 93 Ncm Planetary 120mm 4:1 63 Dia. x 120 mm 5.2 A 63mm - -
RS庫存編號 187-2151
製造零件編號VG.VDC4915BK4.P63.2.30
Brandebm-papst
HK$9,065.96
整套:1 個
Kit(s)
24 V dc Brushless Geared 81 W 133 rpm 15mm 5.8 Nm Planetary 119.1mm 30:1 63 Dia. x 119.1 mm 5.2 A 63mm - -
RS庫存編號 187-2145
製造零件編號VG.VDC4915BK4.ECP63.3.85 Kit
Brandebm-papst
HK$12,648.79
整套:1 個
Kit(s)
24 V dc Brushless Geared 73 W 4000 rpm 15mm 15 Nm - 168.3mm 85:1 168.3 x 66.5 x 63 mm 5.2 A 66.5mm 63mm -
RS庫存編號 187-2152
製造零件編號VG.ECI6360DK4.EC75.2.33
Brandebm-papst
HK$11,731.85
整套:1 個
Kit(s)
48 V dc Brushless Geared 130 W 120 rpm 15mm 10 Nm - 301.4mm 30:1 301.4 x 45 x 81 mm 8.3 A 45mm 81mm -
RS庫存編號 187-2154
製造零件編號VG.ECI6320BK4.NP63.2.26
Brandebm-papst
HK$12,273.27
整套:1 個
Kit(s)
24 V dc Brushless Geared 140 W 154 rpm 15mm 8.9 Nm Planetary 226.1mm 26:1 63 Dia. x 226.1 mm 8.5 A 63mm - -
RS庫存編號 187-2158
製造零件編號VM.ECI6320BK4
Brandebm-papst
HK$8,752.72
整套:1 個
Kit(s)
24 V Brushless 178 W 4000 rpm 6mm 43 Ncm - 134.8mm - 63.5 (Dia.) x 134.8 mm 8.5 A 63.5mm - -
RS庫存編號 187-2157
製造零件編號VM.ECI6360DK4
Brandebm-papst
HK$9,633.49
整套:1 個
Kit(s)
48 V dc Brushless 356 W 4000 rpm 6mm 85 Ncm - 174.8mm - 63.5 Dia. x 174.8 mm 8.3 A 63.5mm - -
RS庫存編號 187-2156
製造零件編號VG.ECI6360DK4.PP63.2.30
Brandebm-papst
HK$11,705.83
整套:1 個
Kit(s)
48 V dc Brushless Geared 290 W 120 rpm 15mm 21 Nm Planetary 254mm 30:1 63 Dia. x 254 mm 8.3 A 63mm - -