DC Motors

DC motors are the most widely used type of motor with initial costs typically less than AC systems for low-power units. DC motors can be used for a wide range of applications from small tools and appliances, through to electric vehicles, lifts and hoists. For more about DC motors.

DC Motors speed can be controlled by varying the supply voltage and are available in a wide range of voltages, however the most popular type are 12 V and 24 V, with some of the advantages being:


  • Easy installation
  • Speed control over a wide range
  • Quick Starting, Stopping, Reversing and Acceleration
  • High Starting Torque
  • Linear speed-torque curve


Types of DC Motors


There are two common types of DC motor, brushless and brushed. In both brushless and brushed motors, magnets drive the spinning (rotary) motion of the motor shaft.

  • Brushed Motors These are a more traditional type of motor and are typically used in cost-sensitive applications, where control systems are relatively simple, such as in consumer applications and more basic industrial equipment.
  • Brushless Motors Brushless motors alleviate some of the issues associated with brushed motors such as short life span for high use applications and are mechanically much simpler in design (not having brushes). The advantages of brushless motors are longer life, little maintenance and high efficiency (85-90%). These types of motors are generally used in speed and positional control with applications such as fans, pumps and air compressors, where reliability and ruggedness are required.


 Applications

DC Motors can be used in applications such as conveyor belts and turntables, or in industrial machines where constant ar low-speed torque is needed.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 25 項產品
Results per page
Description Price Supply Voltage DC Motor Type Power Rating Output Speed Shaft Diameter Maximum Output Torque Gearhead Type Length Gear Ratio Dimensions Current Rating Width Depth Core Construction
RS庫存編號 111-0830
製造零件編號BCH2MR3023CA6C
HK$10,360.65
單位
220 V Servo 3 kW 3000 rpm 35mm 42.97 Nm - 281mm - 281 x 180 x 245 mm 53.9 A rms 180mm 245mm -
RS庫存編號 111-0828
製造零件編號BCH2LH2033CA6C
HK$7,697.81
單位
220 V Servo 2 kW 5000 rpm 22mm 19.11 Nm - 243.5mm - 243.5 x 100 x 146 mm 32.3 A rms 100mm 146mm -
RS庫存編號 111-0824
製造零件編號BCH2LH1033CA6C
HK$4,883.81
單位
220 V Servo 1 kW 5000 rpm 22mm 9.54 Nm - 198.5mm - 198.5 x 100 x 146 mm 18.9 A rms 100mm 146mm -
RS庫存編號 111-0819
製造零件編號BCH2LD0233CA5C
HK$3,068.98
單位
220 V Servo 200 W 5000 rpm 14mm 1.92 Nm - 134mm - 134 x 60 x 73.5 mm 4.31 A rms 60mm 73.5mm -
RS庫存編號 111-0822
製造零件編號BCH2HF0733CA5C
HK$4,000.07
單位
220 V Servo 750 W 5000 rpm 19mm 7.16 Nm - 173mm - 173 x 80 x 95 mm 13.23 A rms 80mm 95mm -
RS庫存編號 111-0834
製造零件編號BCH2MR4513CA6C
HK$15,674.69
單位
220 V Servo 4.5 kW 3000 rpm 35mm 71.62 Nm - 314mm - 314 x 180 x 245 mm 57.6 A rms 180mm 245mm -
RS庫存編號 111-0823
製造零件編號BCH2LF0733CA5C
HK$4,200.07
單位
220 V Servo 750 W 5000 rpm 19mm 7.16 Nm - 173mm - 173 x 80 x 95 mm 13.23 A rms 80mm 95mm -
RS庫存編號 624-9021
製造零件編號BSH1002P31A2A
HK$8,942.02
單位
- Servo 1.7 kW 6000 rpm - 18.3 Nm - 138.5mm - 138.5 x 100 x 205 mm - 100mm 205mm -
RS庫存編號 111-0826
製造零件編號BCH2MM1523CA6C
HK$6,511.74
單位
220 V Servo 1.5 kW 3000 rpm 22mm 14.3 Nm - 222mm - 222 x 130 x 176 mm 20.31 A rms 130mm 176mm -
RS庫存編號 111-0817
製造零件編號BCH2MBA533CA5C
HK$2,814.00
單位
220 V Servo 50 W 5000 rpm 8mm 0.48 Nm - 82mm - - 1.77 A rms - - -
RS庫存編號 111-0832
製造零件編號BCH2MR3523CF6C
HK$19,314.29
單位
220 V Servo 3.5 kW 3000 rpm 35mm 50.3 Nm - 281mm - 281 x 180 x 245 mm 57.8 A rms 180mm 245mm -
RS庫存編號 111-0829
製造零件編號BCH2MM2023CA6C
HK$7,848.97
單位
220 V Servo 2 kW 3000 rpm 22mm 28.65 Nm - 242mm - 242 x 130 x 176 mm 32.85 A rms 130mm 176mm -
RS庫存編號 111-0820
製造零件編號BCH2LD0433CA5C
HK$3,549.61
單位
220 V Servo 400 W 5000 rpm 14mm 3.81 Nm - 159mm - 159 x 60 x 73.5 mm 7.76 A rms 60mm 73.5mm -
RS庫存編號 111-0821
製造零件編號BCH2LF0433CA5C
HK$3,558.20
單位
220 V Servo 400 W 5000 rpm 14mm 3.81 Nm - 142mm - 142 x 80 x 95 mm 7.73 A rms 80mm 95mm -
RS庫存編號 624-8769
製造零件編號BSH1003P31A2A
HK$8,848.99
單位
- Servo 2 kW 2000 rpm - 28.3 Nm - 138.5mm - 138.5 x 100 x 241 mm - 100mm 241mm -
RS庫存編號 111-0825
製造零件編號BCH2MM1023CA6C
HK$6,221.04
單位
220 V Servo 1 kW 3000 rpm 22mm 14.3 Nm - 202mm - 202 x 130 x 176 mm 19.64 A rms 130mm 176mm -
RS庫存編號 111-0831
製造零件編號BCH2MR3013CA6C
HK$10,360.65
單位
220 V Servo 3 kW 3000 rpm 35mm 57.29 Nm - 281mm - 281 x 180 x 245 mm 58.4 A rms 180mm 245mm -
RS庫存編號 111-0818
製造零件編號BCH2MB0133CA5C
HK$2,965.17
單位
220 V Servo 100 W 5000 rpm 8mm 0.96 Nm - 125mm - 125 x 40 x 55 mm 2.65 A rms 40mm 55mm -
RS庫存編號 2552561623
製造零件編號VW3M8102R100 (1)
HK$1,830.00
單位
- - - - - - - - - - - - - -
RS庫存編號 2552561229
製造零件編號RL00202 (1)
HK$1,650.00
單位
- - - - - - - - - - - - - -