Motor Accessories

Motor accessories are designed to enhance and protect a motor. The protection of motors facilitates a longer life of motors and a reduction of a machine and motor down-time.

Our range of motor accessories is full of products that improve or completes a motor set-up. These accessories will provide control or protection for your motor.

What types of accessories are there?

Motor accessories will often be used but are not limited to a distribution set-up - they are installed within an industrial environment in warehouses and factories. Below is a list of just a few types of accessories that you will find within this range of products.

  • Adapters, helping to provide an easy connection
  • Busbars, which are used to link together the supply side of a circuit breaker
  • Motor protection cables, which help to connect various modules - helping further with a solution for motor control
  • Connection blocks, kits and modules
  • Enclosures, offering not only protection but increased functionalities of motors
  • EMI filters used to suppress electromagnetic interference on a signal or power line

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 110 項產品
Results per page
Description Price Accessory Type For Use With Voltage Range Current Rating Electrical Phase Power Rating Length Width Depth Dimensions
RS庫存編號 782-1043
製造零件編號6VV1
HK$266.17
單位
RFI Filter - 250 V ac 6 A 1 - 98mm 52.8mm 38.9mm 98 x 52.8 x 38.9 mm
RS庫存編號 782-0993
製造零件編號36FCD10
HK$2,865.25
單位
RFI Filter - 480 V ac 36 A 3 - 246.1mm 160mm 64.8mm 246.1 x 160 x 64.8 mm
RS庫存編號 782-8410
製造零件編號6EQ8
HK$715.83
單位
RFI Filter - 250 V ac 6 A 1 - 138.9mm 52.6mm 45.2mm 138.9 x 52.6 x 45.2 mm
RS庫存編號 122-5791
製造零件編號400APS12P
HK$7,095.69
單位
- - - - - - 245mm - 255mm 245 x 255 x 120 mm
RS庫存編號 782-8473
製造零件編號15DCF6
HK$814.65
單位
Filter - 80 V dc 15 A - - 135.4mm 78.7mm 45.2mm 135.4 x 78.7 x 45.2 mm
RS庫存編號 782-8460
製造零件編號12FC10
HK$986.92
單位
RFI Filter - 250 V ac 10 A 1 - 151.3mm 55.4mm 100.6mm 151.3 x 55.4 x 100.6 mm
RS庫存編號 782-8265
製造零件編號20EP1
HK$476.64
單位
RFI Filter - 250 V ac 20 A 1 - 125.7mm 57.7mm 45.7mm 125.7 x 57.7 x 45.7 mm
RS庫存編號 122-5798
製造零件編號1000APH12L
HK$12,596.52
單位
- - - - - - 350mm - 280mm 350 x 280 x 170 mm
RS庫存編號 782-8543
製造零件編號1EF1F
HK$144.92
單位
EMI/RFI Filter - 250 V ac 1 A 1 - - - - -
RS庫存編號 782-8467
製造零件編號100DCF6
HK$1,836.86
單位
Filter - 80 V dc 100 A - - 269.2mm 160mm 64mm 269.2 x 160 x 64 mm
RS庫存編號 782-8221
製造零件編號20EMC6
HK$479.99
單位
RFI Filter - 250 V ac 20 A 1 - 129.3mm 57.2mm 45.2mm 129.3 x 57.2 x 45.2 mm
RS庫存編號 122-5796
製造零件編號400APH12L
HK$8,597.20
單位
- - - - - - 300mm - 260mm 300 x 260 x 115 mm
RS庫存編號 782-8442
製造零件編號10VB6
HK$154.32
單位
RFI Filter - 250 V ac 10 A 1 - 69.1mm 46.2mm 29.5mm 69.1 x 46.2 x 29.5 mm
RS庫存編號 122-5800
製造零件編號1600APH12L
HK$16,545.67
單位
- - - - - - 400mm - 300mm 400 x 300 x 160 mm
RS庫存編號 122-5792
製造零件編號600APS12P
HK$8,265.14
單位
- - - - - - 245mm - 255mm 245 x 255 x 120 mm
RS庫存編號 782-8432
製造零件編號10VV1
HK$286.00
單位
Filter - 250 V ac 10 A 1 - 98mm 52.8mm 38.9mm 98 x 52.8 x 38.9 mm
RS庫存編號 122-5786
製造零件編號400APS12L
HK$6,163.80
單位
- - - - - - 245mm - 255mm 245 x 255 x 120 mm
RS庫存編號 782-8445
製造零件編號10VN1
HK$607.97
單位
Filter - 250 V ac 10 A 1 - 119.1mm 45.7mm 57.7mm 119.1 x 45.7 x 57.7 mm
RS庫存編號 782-8268
製造零件編號3EZP
HK$254.37
單位
RFI Filter - 250 V ac 3 A 1 - 66.3mm 28.7mm 44.5mm 66.3 x 28.7 x 44.5 mm
RS庫存編號 782-0996
製造零件編號30AYT6C
HK$3,838.95
單位
RFI Filter - 440 V ac 30 A 3 - 11.62in 5.57in 2.56in 11.62 x 5.57 x 2.56 in