Motor Protection

Motor protection is used to prevent damage to an electrical motor and to reduce the incidence of problems such as internal faults and abnormal conditions. The type of motor protection you choose will depend on the size of  motor you need it for and the voltage level required. 


What does motor protection do? 

Motor protection units protect against various types of damage that can occur within a motor, such as problems arising from vibration or excess torque. Motor protection units also take care of other mechanical limitations like startup frequency management, and control operating characteristics like voltage, phases and short-circuit current availability. 


What is motor protection used for? 

Motor protection is mainly used to manage and protect synchronous and asynchronous motors. They can also be used for circuit-breakers (devices used for stopping the electric current as a safety measure) and motors in a variety of drive applications, such as motor drives for pumps, fans, compressors, mills and crushers.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 89 項產品
Results per page
Description Price Motor Protection System Motor Protection Component Range Number of Inputs Output Sensing Type Supply Voltage Current Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature Control Voltage
RS庫存編號 400-1439
製造零件編號GV2ME21
HK$1,611.19
單位
- Circuit Breaker TeSys - - - - - - - - - - -
RS庫存編號 395-0239
製造零件編號GV2ME14
HK$558.38
單位
- Circuit Breaker TeSys - - - - 6 → 10 A 89mm 44.5mm 78.2mm - - -
RS庫存編號 413-1574
製造零件編號GV2ME063
HK$1,239.31
單位
- Circuit Breaker TeSys - - - - 1 → 1.6 A 89mm 44.5mm 78.2mm - - -
RS庫存編號 395-0245
製造零件編號GV2ME10
HK$1,536.12
單位
- Circuit Breaker TeSys - - - - 4 → 6.3 A 89mm 44.5mm 78.2mm - - -
RS庫存編號 395-0251
製造零件編號GV2ME08
HK$478.60
單位
- Circuit Breaker TeSys - - - - 2.5 → 4 A 89mm 44.5mm 78.2mm - - -
RS庫存編號 395-0289
製造零件編號GV2ME06
HK$596.32
單位
- Circuit Breaker TeSys - - - - 1 → 1.6 A 89mm 44.5mm 78.2mm - - -
RS庫存編號 395-0201
製造零件編號GV2ME22
HK$2,327.94
單位
- Circuit Breaker TeSys - - - - 20 → 25 A 89mm 44.5mm 78.2mm - - -
RS庫存編號 395-0223
製造零件編號GV2ME16
HK$647.67
單位
- Circuit Breaker TeSys - - - - 9 → 14 A 89mm 44.5mm 78.2mm - - -
RS庫存編號 395-0217
製造零件編號GV2ME20
HK$534.66
單位
- Circuit Breaker TeSys - - - - 13 → 18 A 89mm 44.5mm 78.2mm - - -
RS庫存編號 395-0267
製造零件編號GV2ME07
HK$676.01
單位
- Circuit Breaker TeSys - - - - 1.6 → 2.5 A 89mm 44.5mm 78.2mm - - -
RS庫存編號 261-5676
製造零件編號LT3SE00M
HK$1,840.09
單位
- - TeSys - - - - - - - - -25°C +60°C 230 V ac
RS庫存編號 413-1625
製造零件編號GV2ME163
HK$1,840.35
單位
- Circuit Breaker TeSys - - - - 9 → 14 A 89mm 44.5mm 78.2mm - - -
RS庫存編號 608-8523
製造零件編號GV2P21
HK$2,222.42
單位
- Circuit Breaker TeSys - - - - 17 → 23 A 89mm 44.5mm 97mm - - -
RS庫存編號 608-8359
製造零件編號GV2L22
HK$2,650.45
單位
- Circuit Breaker TeSys - - - - 16 → 24 A 89mm 44.5mm 97mm - - -
RS庫存編號 608-8309
製造零件編號GV2L08
HK$1,940.21
單位
- Circuit Breaker TeSys - - - - 2.5 → 4 A, 4 → 6 A 89mm 44.5mm 97mm - - -
RS庫存編號 413-1653
製造零件編號GV2ME223
HK$2,099.46
單位
- Circuit Breaker TeSys - - - - 20 → 25 A 89mm 44.5mm 78.2mm - - -
RS庫存編號 413-1619
製造零件編號GV2ME143
HK$1,239.31
單位
- Circuit Breaker TeSys - - - - 6 → 10 A 89mm 44.5mm 78.2mm - - -
RS庫存編號 413-1596
製造零件編號GV2ME083
HK$1,373.91
單位
- Circuit Breaker TeSys - - - - 2.5 → 4 A 89mm 44.5mm 78.2mm - - -
RS庫存編號 413-1568
製造零件編號GV2ME053
HK$1,239.31
單位
- Circuit Breaker TeSys - - - - 0.63 → 1 A 89mm 44.5mm 78.2mm - - -
全新
RS庫存編號 211-2308
製造零件編號GV2ME146
HK$748.15
單位
- - TeSys GV2 - - - - - - - - - - -