Contact Blocks & Light Blocks

Contact Blocks
A contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.
Types of Contact Block
Contact blocks are usually designed as an accessory to fit a specific device, therefore matching the correct contact block and device are essential. The contact blocks are available with a wide range of contact configurations that allow the main device to change a circuit in many different ways. Typical contact configurations available are:
• 1NO (One normally open contact)
• 1NC (One normally closed contact)
• 1NO/1NC (One normally open and one normally closed)
• 2NO (Two normally open contact)
• 2NC (Two normally closed contact)
• 2NO/2NC (Two normally open and two normally closed)

Light Blocks
Push button light blocks are an addon block that mount to the rear of a push button switch alongside the contact blocks to act as an indicator light. The light blocks are turned on when the push button is pressed and illuminate through the button head.
Types of Light Block
Light blocks are available in two types:
• LED - These light blocks feature a fixed bright LED that is designed to last the lifetime of the push button. LED light blocks are available in a variety of colours to match the button colour.
• Incandescent - These light blocks feature a changeable incandescent bulb. The bulbs produce a white light that shines through the button head to produce the required colour.

...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 40,共 797 項產品
Results per page
Description Price Series Block Type Contact Configuration Illumination Colour Voltage Rating Illumination Type Terminal Type Body/Fixing Collar Included Current Rating LED Included For Use With Accessory Type
RS庫存編號 331-0192
製造零件編號ZB4BZ105
HK$92.22
單位
Harmony XB4 Contact Block 1NO 1NC - - - Screw Yes 10 A - - -
RS庫存編號 342-2784
製造零件編號ZB4BZ104
HK$91.73
單位
Harmony XB4 Contact Block 2NC - 600 V - Screw Yes 10 A - - -
RS庫存編號 610-2786
製造零件編號ZBE203
HK$76.18
單位
Harmony XB Contact Block 2NO - - - Screw No - - - -
RS庫存編號 260-233
製造零件編號33EAWL
BrandBACO
HK$73.15
單位
BACO Light Block - White 24 V LED Screw No - Yes - -
RS庫存編號 610-2871
製造零件編號ZBVBG3
HK$89.06
單位
Harmony XB Light Block - Green 24 → 120 V LED Screw No - - - -
RS庫存編號 331-0580
製造零件編號ZENL1121
HK$62.05
單位
Harmony XAL Contact Block 1NC - - - Screw No - - - -
RS庫存編號 411-1362
製造零件編號3SB3400-0C
BrandSiemens
HK$37.58
單位
Siemens 3SB3 Contact Block 1NC - - - Screw No 10 A No - -
RS庫存編號 610-2950
製造零件編號ZBVM4
HK$124.68
單位
Harmony XB Light Block - Red 230 V LED Screw No - Yes - -
RS庫存編號 331-0372
製造零件編號ZB5AVB3
HK$62.78
單位
Harmony XB5 Light Block - Green 24 V ac/dc LED Screw Yes - Yes - -
RS庫存編號 610-2916
製造零件編號ZBVG4
HK$95.83
單位
Harmony XB Light Block - Red - LED Screw No - - - -
RS庫存編號 609-2746
製造零件編號ZB4BW0G35
HK$161.00
單位
Harmony XB4 Contact & Light Block 1NO 1NC Green 110 → 120 V ac LED Screw Yes 10 A Yes - -
RS庫存編號 610-2938
製造零件編號ZBVM1
HK$148.41
單位
Harmony XB Light Block - White 230 V LED Screw No - Yes - -
RS庫存編號 833-6770
製造零件編號HW-C10
BrandIdec
HK$47.14
單位
- - - - - - - - - - - -
RS庫存編號 609-6833
製造零件編號XENG1491
HK$191.33
單位
XAC, XACA, XACA9 Contact Block - - - - - - - - - -
RS庫存編號 342-2908
製造零件編號ZB5AZ103
HK$68.99
單位
Harmony XB5 Contact Block 2NO - - - Screw Yes 10 A - - -
RS庫存編號 260-154
製造零件編號33E01
BrandBACO
HK$33.15
/個 (每包:5個)
單位
BACO Contact Block 1NC - 600 V - Screw No 10 A - - -
RS庫存編號 331-0445
製造零件編號ZB5AZ101
HK$45.52
單位
Harmony XB5 Contact Block 1NO - - - Screw Yes - - - -
RS庫存編號 609-3165
製造零件編號ZB5AZ105
HK$85.70
單位
Harmony XB5 Contact Block 1NO 1NC - - - Screw Yes 10 A - - -
RS庫存編號 331-0530
製造零件編號ZALVB4
HK$72.47
單位
Harmony ZALV Light Block - Red 24 V LED Screw No - Yes - -
RS庫存編號 330-9760
製造零件編號ZB4BW061
HK$87.00
單位
Harmony XB4 Contact & Light Block 1NO - 250 V - Screw Yes 10 A No - -