最近搜索

    Safety Interlock Switches & Components

    An industrial switch is a device used to interrupt or redirect the flow of electricity within a circuit. The electronic switch is a simple binary device as it can only be 'open' or 'closed'. Open allows electrons to flow and closed stops the flow. Industrial switches operate in the same manner as household switches but are offered in different styles to suite the industrial applications.

    Industrial switch types

    We stock a wide range of industrial switches, below we have covered the most popular types:

    • Limit switches - used when a presence or position of an object is required. They're usually electromagnetically operated, activating when an object makes physical contact with the actuator.
    • Reed switches - composed of two ferrous reeds in a small glass casing. The switches are magnetised and move when the magnetic field is moved towards the switch. You can see this if you place a tablet inside a protective case, it switches off as the magnet activates the reed switch.
    • Rotary switches - an alternative to a toggle or side switches, rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches allow different actuation positions, turning different circuits on/off or increasing/decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
    • Thermistors - turn circuits on and off dependent on changes in temperature. NTC (Negative Temperature Coefficient) thermistors resistance changes as the temperature drops and are commonly used as a temperature sensor. PTC (Positive Temperature Coefficient) thermistors resistance increases as temperature rises, commonly used to provide over current protection.
    • Thermostats - used to regulate temperatures of liquid or gas. There are two main types of thermostats, capillary and bimetallic.
    • Isolator & switch disconnectors - used to ensure that a circuit is completely powered down in order for it to be serviced. They isolate a given part of the circuit by cutting off its electrical supply, making it safe to work on.
    • Non-fused switch disconnectors - provide the same functionality as switch disconnectors but instead of using a fuse to break the circuit, they use either a rotary or knife-blade disconnect.

    2397 產品顯示為 Safety Interlock Switches & Components

    1 120
    • RS庫存編號 757-9247
    • 製造零件編號 F3S-TGR-NLPC-21-10
    HK$1,104.70
    • RS庫存編號 185-7263
    • 製造零件編號 M-BS (A102)
    HK$1,591.60
    • RS庫存編號 176-0019
    • 製造零件編號 2TLA020051R5100 Adam DYN-Info M12-5
    HK$1,206.00
    • RS庫存編號 617-5087
    • 製造零件編號 AZM 161SK-12/12RKA-024
    HK$2,907.80
    • RS庫存編號 826-4031
    • 製造零件編號 140106
    HK$57.00
    • RS庫存編號 698-8748
    • 製造零件編號 EX VS M16 x 1.5
    HK$29.10
    • RS庫存編號 498-820
    • 製造零件編號 3SE5000-0AV02
    HK$102.30
    • RS庫存編號 549-518
    • 製造零件編號 D4DS-K1
    HK$57.20
    • RS庫存編號 623-2938
    • 製造零件編號 AZ 17/170-B5
    HK$128.90
    • RS庫存編號 918-6683
    • 製造零件編號 540080
    HK$241.50
    • RS庫存編號 281-5782
    • 製造零件編號 BNS 36-02/01ZG-ST-L
    HK$820.13
    • RS庫存編號 272-2337
    • 製造零件編號 266147 LSM-11/P
    HK$507.21
    • RS庫存編號 263-3624
    • 製造零件編號 XCSA702
    HK$1,347.80
    • RS庫存編號 301-9962
    • 製造零件編號 XCSTE5312
    HK$2,078.70
    • RS庫存編號 214-7686
    • 製造零件編號 F3S-TGR-NSPC-21-M1J8
    HK$1,396.00
    • RS庫存編號 766-1671
    • 製造零件編號 XCSDMR5902
    HK$1,018.20
    • RS庫存編號 313-692
    • 製造零件編號 506408
    HK$994.10
    • RS庫存編號 201-3597
    • 製造零件編號 TV10S 335-02Z
    HK$1,056.40
    • RS庫存編號 797-4885
    • 製造零件編號 RE13-SK
    HK$86.00
    • RS庫存編號 176-0036
    • 製造零件編號 2TLA020046R0800 Eva General code
    HK$235.80
    每頁顯示的結果