Non-Mercury Tilt Switches

Non-mercury tilt switches use a non-toxic item or substance to conduct electricity between the two contacts of a switch. As the name suggests, this path is only created when the switch is tilted past a certain angle. The similar mercury tilt switch uses highly toxic mercury to conduct electricity instead.

What are non mercury tilt switches used for?

Non-mercury tilt switches can be used to sound an alarm when there is a fault. For example, they may be used to let workers know when machinery is tipping too far in one direction, when vending machines are being tipped over, or for personnel safety when someone falls in a confined space, such as a welder working in a tank.

Types of non-mercury tilt switches

Non-mercury tilt switches can use a number of different techniques to join the contacts in the circuit. Some common types are:

  • Ball and cage switches, where a ball provides the conduction
  • Electrolytic tilt switches, which use the electrodes of a conductive fluid to detect angle change
  • Force balance sensors, which use a balance system to detect a change in angle

...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 31,共 31 項產品
Results per page
Description Price Differential Angle Mounting Orientation Electrical Output Maximum Current Maximum AC Voltage Maximum DC Voltage Contact Resistance Terminal Type Length Depth Width Minimum Operating Temperature Maximum Operating Temperature Dimensions
RS庫存編號 361-5059
製造零件編號S1462
BrandAssemtech
HK$114.74
單位
15 ° Horizontal - 100 mA 60V 60V - Wire Lead 28mm - - -20°C +85°C 6 x 28 mm
RS庫存編號 289-7907
製造零件編號S1234
BrandAssemtech
HK$91.18
單位
35 ° Any Position - 200 mA 60V - 10Ω PCB 26mm - - -37°C +100°C 6.5 x 26 mm
RS庫存編號 331-7525
製造零件編號S1430
BrandAssemtech
HK$227.88
單位
- Any Position - 40 mA - 5V - Wire Lead 50.8mm 20.3mm 32mm -10°C +70°C 50.8 x 32 x 20.3 mm
RS庫存編號 699-5478
製造零件編號AHF21
BrandPanasonic
HK$52.59
單位
25 60 ° Horizontal Voltage 19 mA - 5V 100kΩ PCB 11.5mm 11.9mm 9.5mm -20°C +80°C 11.5 x 9.5 x 11.9 mm
RS庫存編號 475-2058
製造零件編號DS-BA1P
HK$61.10
單位
- Horizontal - - - - - PCB Pin 11.9mm 9.5mm 8.8mm -25°C +85°C 11.9 x 8.8 x 9.5 mm
RS庫存編號 361-5194
製造零件編號CW1260-0
BrandAssemtech
HK$60.35
單位
60 ° Vertical - 250 mA 60V - 5mΩ PCB 16.25mm - - -38°C +100°C 5.7 x 16.25 mm
RS庫存編號 235-7639
製造零件編號CW1600-3
BrandAssemtech
HK$34.78
單位
15 ° Horizontal - 100 mA 60V 60V 100Ω PCB 8.71mm - - -37°C +100°C 4.27 x 8.71 mm
RS庫存編號 173-8827
製造零件編號AHF23
BrandPanasonic
HK$47.083
毎管:50 個
單位
25 → 60 ° Horizontal Voltage 19 mA - 5V 100kΩ PCB 11.5mm 11.9mm 9.5mm -20°C +80°C 11.5 x 9.5 x 11.9 mm
RS庫存編號 779-0873
製造零件編號PD5005-7TC
BrandAssemtech
HK$272.02
單位
15 ° Horizontal Voltage 2.5 A 280V - - PCB Pin 47.6mm - 13.46 (Dia.)mm -25°C +75°C 13.46 (Dia.) x 47.6 mm
RS庫存編號 779-0889
製造零件編號CW1300-96
BrandAssemtech
HK$167.60
單位
15 ° Horizontal Voltage 250 mA 60V - 30Ω PCB Pin 30mm 7.62mm 20mm -37°C +100°C 30 x 20 x 7.62 mm
RS庫存編號 779-0870
製造零件編號CW1600-0
BrandAssemtech
HK$53.42
單位
15 ° Horizontal Voltage 100 mA 60V - 100Ω PCB Pin 8.71mm - 4.27 (Dia.)mm -37°C +100°C 4.27 (Dia.) x 8.71 mm