Safety Controllers

Safety controllers are special purpose devices designed to provide critical control and safety during potentially dangerous process situations. They are specially built to reduce risk and meet safety requirements.


How do safety controllers work?


Safety controllers contain i/o modules that enable them to interpret signals from process sensors and trigger control elements. They work by continually monitoring the status of inputs to detect any malfunctions or failures that may indicate a problem in the machine or in the production/manufacturing process as a whole.


Safety controllers are designed for interfacing with safety components such as light curtains in applications like robotics, press controls and material handling systems.


What are safety controllers used for?


Safety controllers are used in various applications in the automobile industry, steel industry and energy sector, as well as in the food and beverage industry. They also have a critical role to play in systems that safeguard a process to prevent catastrophes such as the release of toxic chemicals.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Range Series Number of I/O Number of Safety Inputs Number of Safety Outputs Safety Category SIL Field Bus Communication Type Expansion Available Supply Voltage Contact Current Rating Contact Voltage Rating Terminal Type IP Rating
RS庫存編號 464-956
製造零件編號XPSMC16Z
HK$8,780.00
單位
Preventa XPS MC - 16 10 4 SIL 3 - - 24 V dc 10 mA - - IP20
RS庫存編號 464-940
製造零件編號XPSMC32Z
HK$13,800.00
單位
Preventa XPS MC - 32 10 4 SIL 3 - - 24 V dc 10 mA - - IP20
RS庫存編號 111-3509
製造零件編號XPSMCMCP0802
HK$2,899.33
單位
Preventa XPSMCM 18 8 2 4 SIL 3 Ethernet IP, Modbus TCP, USB Yes 24 V dc 400 mA 24 V Screw IP20
RS庫存編號 464-930
製造零件編號XPSMC32ZPACK
HK$14,300.00
單位
Preventa XPS MC - 32 10 4 SIL 3 - - 24 V dc 10 mA - - IP20
RS庫存編號 464-946
製造零件編號XPSMC16ZPACK
HK$13,700.00
單位
Preventa XPS MC - 16 10 4 SIL 3 - - 24 V dc 10 mA - - IP20