Analogue Panel Voltmeters

Analogue panel voltmeters are instruments that measure the voltage, or potential deviation, between two points in an electrical circuit. A pointer moves along a scale proportional to the voltage level of the circuit. The difference in movement indicates the potential of the electrical charge between circuit points A and B. Digital panel voltmeters do the same job, but have digital readouts.

What are analogue panel voltmeters used for?

Analogue panel voltmeters can measure voltage levels in generators or fixed machinery. They're commonly used in chemical processing plants where pressure, temperature or fluid-flow readings can be converted into voltage measurements.

Types of analogue panel voltmeters

  • Moving coil voltmeters have either permanent magnets or dynamometers as measuring components with low power consumption benefits.
  • Moving iron voltmeters can measure both AC and DC currents by producing a deflective torque. The torque-to-weight ratio is high which means increased accuracy of readings.
  • Electrostatic voltmeters measure current flow based on attracting, repulsion or symmetry between two electrically charged plates. Their benefits is the high voltage range capacity of 200KV.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 121 項產品
Results per page
Description Price Current Type Cutout Size Cutout Height Cutout Width Maximum Displayed Value Meter Accuracy Depth Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Displayed Value Series
RS庫存編號 313-558
製造零件編號D481MCS30V/2-001
BrandHOBUT
HK$417.75
單位
DC 45 x 45 mm - - 30V - - -25°C +40°C - - Moving Coil - -
RS庫存編號 312-858
製造零件編號D72SD500V/2-001
BrandHOBUT
HK$169.89
單位
AC 68 x 68 mm 68mm 68mm 500V - - -25°C +40°C - - Moving Iron - -
RS庫存編號 392-8658
製造零件編號9600400000B
HK$296.30
單位
DC 92 x 92 mm 92mm 92mm 40V Class 1.5 53mm - +23°C - 40V Moving Coil - -
RS庫存編號 312-915
製造零件編號D96SD500V/2-001
BrandHOBUT
HK$267.36
單位
AC 92 x 92 mm 92mm 92mm 500V - - -25°C +40°C - - Moving Iron - -
RS庫存編號 244-907
製造零件編號F3PAM1801-30V
BrandHOBUT
HK$123.45
單位
DC 41.5 (Dia.) mm - - 30V ±8 % 15mm -20°C +40°C - - Moving Iron - -
RS庫存編號 313-750
製造零件編號D961MCS30V/2-001
BrandHOBUT
HK$448.51
單位
DC 92 x 92 mm - - 30V - - -25°C +40°C - - Moving Coil - -
RS庫存編號 196-8446
製造零件編號IS 11007
HK$479.22
單位
DC 27 (Dia.) mm 59mm 76mm 75mV ±1.5 % 30.5mm -25°C +55°C - - Moving Coil - -
RS庫存編號 901-0554
BrandRS PRO
HK$246.19
單位
DC 68 x 68 mm 68mm 68mm 150V ±1.5 % 36.5mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 150V Moving Coil 0V RS PRO
RS庫存編號 315-9464
製造零件編號PD721MCS50V/2-001
BrandHOBUT
HK$474.30
單位
DC 56 (Dia.) mm - - 50V - - -25°C +40°C - - Moving Coil - -
RS庫存編號 196-8626
製造零件編號IS 11024
HK$704.93
單位
DC 27 (Dia.) mm 93mm 124mm 75mV ±1.5 % 30.2mm -25°C +55°C - - Moving Coil - -
RS庫存編號 312-785
製造零件編號D48MIS500V/2-001
BrandHOBUT
HK$244.83
單位
AC 45 x 45 mm - - 500V - - -25°C +40°C - - Moving Iron - -
RS庫存編號 202-489
製造零件編號EQB 48 MB: 500V SCALA: 0-500V
HK$191.90
單位
AC 45 x 45 mm 45mm 45mm 500V Class 1.5 53mm - +23°C - 0 → 500V Moving Iron - -
RS庫存編號 901-0520
BrandRS PRO
HK$131.39
單位
AC 68 x 68 mm 68mm 68mm 500V ±1.5 % 36.5mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 500V Moving Iron 0V RS PRO
RS庫存編號 886-1901
製造零件編號EQ74-V69X2N1CAW0ST
HK$143.57
單位
AC 68 x 68 mm 68mm 68mm 400V - 54mm -10°C +55°C CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U, 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC 0 → 400V ac Moving Iron 0V Sigma
RS庫存編號 901-0545
BrandRS PRO
HK$239.21
單位
DC 46 x 46 mm 46mm 46mm 40V 1.5 % 39mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 40V Moving Coil 0V RS PRO
RS庫存編號 901-0560
BrandRS PRO
HK$246.19
單位
DC 90.5 x 90.5 mm 90.5mm 90.5mm 150V ±1.5 % 45mm -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 150V Moving Coil 0V RS PRO
RS庫存編號 886-1945
製造零件編號EQ94-V67X2N1CAW0ST
HK$143.57
單位
AC 92 x 92 mm 92mm 92mm 250V - 54mm -10°C +55°C CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U, 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC 0 → 250V ac Moving Iron 0V Sigma
RS庫存編號 392-8298
製造零件編號9600100000B
HK$290.12
單位
DC 92 x 92 mm 92mm 92mm 10V Class 1.5 53mm - +23°C - 10V Moving Coil - -
RS庫存編號 201-919
製造零件編號EQB72 MB: 500V SCALA: 500V
HK$191.90
單位
AC 72 x 72 mm 72mm 72mm 500V Class 1.5 53mm - +23°C - 0 → 500V Moving Iron - -
RS庫存編號 287-2188
製造零件編號PD72MIS500V/2-003
BrandHOBUT
HK$325.93
單位
AC - - - 500V - - -25°C +40°C - - Moving Iron - -