Digital Panel Multi-Function Meters

Digital panel multi function meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can built multi-screen interfaces without writing code.

What are digital panel multi function meters used for?

Digital panel multi function meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management and power management systems.

How do you use digital panel multi function meters?

Digital panel multi function meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Properties Measured Display Type Cutout Height Cutout Width Depth Number of Digits Digit Height Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Measurement Series
RS庫存編號 810-3413
製造零件編號DSD-40BCD-RS-C
HK$230.78
單位
Current, Voltage LED 22.3mm 53.8mm 20.57mm - - 0°C +70°C - - - - -
RS庫存編號 307-5502
製造零件編號DMS-20LCD-4/20S-C
HK$463.93
單位
- LCD 21.29mm 33.93mm 21.29mm 3.5 9.4 mm 0°C +60°C - - - - -
RS庫存編號 307-5445
製造零件編號DMS-20PC-3-FM-C
HK$392.31
單位
Frequency LED 21.3mm 33.9mm - - - -25°C +60°C - - - - -
RS庫存編號 903-3573
製造零件編號DMS-40PC-4/20S-24RS-I-C
HK$1,115.83
單位
Current LED 22.30mm 53.80mm 33.8mm 4.5 13.2 mm 0°C +50°C - 4 20mA Electronic - DMS-40PC-4/20S
RS庫存編號 810-3438
製造零件編號ACM3P-4-AC1-G-C
HK$641.17
單位
Current LED 22.1mm 36.22mm 23.11mm - - 0°C +60°C - - - - -
RS庫存編號 307-5495
製造零件編號DMS-20PC-0/5-24RL-C
HK$667.45
單位
Voltage LED 21.29mm 33.93mm 24mm - - 0°C +60°C - - - - -
RS庫存編號 307-5451
製造零件編號DMS-20PC-0/5-5RS-C
HK$616.10
單位
Voltage LED - - - - - 0°C +60°C - - - - -
RS庫存編號 810-3431
製造零件編號ACM3P-4-AC1-B-C
HK$727.35
單位
Current LED 22.1mm 36.22mm 23.11mm - - 0°C +60°C - - - - -
RS庫存編號 810-3429
製造零件編號ACM3P-4-AC1-R-C
HK$727.35
單位
Current LED 22.1mm 36.22mm 23.11mm - - 0°C +60°C - - - - -
RS庫存編號 810-3403
製造零件編號DMS-30PC-4/20S-24RS-I-C
HK$715.52
單位
Current LED 22.3mm 53.8mm 33.8mm - - 0°C +60°C - - - - -