Digital Panel Voltmeters

Digital panel voltmeters help you to visually monitor the performance of industrial control machinery. They provide accurate readings for applications that require a precise digital readout of AC or DC voltages.

What are digital panel voltmeters used for?

Digital panel voltmeters are widely used for industrial, laboratory and office service applications. Their compact size makes them perfect for use in high-end consumer electronics and other products that need accurate line monitoring. They are vibration and moisture proof. This allows them to function well in harsh environments. Plug the digital device into any socket outlet and you can instantly read the voltages given.

Types of digital panel voltmeters

Digital panel voltmeters have a number of different parameters such as supply voltage and meter accuracy. Typical mounting options include 12-pin DIPs and traditional bezel mounts. Digital screen options include a range of red, blue or green LED or LCD display units to suit your needs under different lighting conditions. Housings can can be circular, square or rectangular.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Current Type Number of Digits Display Type Cutout Height Cutout Width Depth Supply Voltage Digit Height Meter Accuracy Analogue Effect Minimum Temperature Maximum Temperature Meter Type Approvals
RS庫存編號 335-4338
製造零件編號MDMV0000
BrandRed Lion
HK$608.84
單位
DC 3.5 LCD 23.6mm 42.7mm 8mm - - ±0.1 % Digits Only 0°C +70°C - -
RS庫存編號 158-7479
製造零件編號CUB4LP00
BrandRed Lion
HK$1,734.72
單位
DC 3.5 LCD 33mm 68mm 49.8mm - - ±0.1 % Digits Only 0°C +60°C - -
RS庫存編號 335-4394
製造零件編號MDMV0120
BrandRed Lion
HK$643.39
單位
DC 3.5 LCD 42.7mm 23.6mm 14.2mm - - ±0.1 % Digits Only 0°C +70°C - -
RS庫存編號 905-5683
製造零件編號PAXLVA00
BrandRed Lion
HK$1,280.05
單位
AC 37259 LED 45mm 92mm 104.1mm - 14.2 mm ±0.1 % Digits Only 0°C 60°C Electronic CE, NEMA 4X, UL
RS庫存編號 653-7687
製造零件編號CUB5VR00
BrandRed Lion
HK$1,363.08
單位
DC 5 LCD 33mm 68mm 43.4mm - - ±0.1 % Digits Only -35°C +75°C - -
RS庫存編號 653-7671
製造零件編號CUB5VB00
BrandRed Lion
HK$1,446.38
單位
DC 5 LCD 33mm 68mm 43.4mm - - - Digits Only -35°C +75°C - -
RS庫存編號 174-4217
製造零件編號PAXLVD00
BrandRed Lion
HK$1,463.38
單位
DC 3.5 LED 44.5mm 91.4mm 104.1mm 115 V ac, 230 V ac 14.2 mm ±0.1% + 1 Digit Digital 0°C +60°C Electronic -
RS庫存編號 905-5677
製造零件編號PAXLHV00
BrandRed Lion
HK$1,614.18
單位
AC 3 LED 45mm 92mm 104.1mm - 14.2 mm ±0.1 % Digits Only 0°C 60°C Electronic IEC, NEMA 4X, UL
RS庫存編號 388-5450
製造零件編號CUB4V010
BrandRed Lion
HK$1,512.57
單位
DC 3.5 LCD 33mm 68mm 49.8mm - - ±0.1 % Digits Only 0°C +60°C - -
RS庫存編號 388-5472
製造零件編號CUB4V020
BrandRed Lion
HK$1,512.57
單位
- - - - - - - - - - - - - -
全新
RS庫存編號 195-9186
製造零件編號PAXLPV00
BrandRed Lion
HK$2,047.76
單位
AC 3-1/2 LED 45mm 92mm 104.1mm 85 → 250 V ac 14.2 mm - Digits Only 0°C +60°C Electrical -
RS庫存編號 905-5661
製造零件編號PAXLA0U0
BrandRed Lion
HK$1,842.64
單位
DC 5 LED 49.5mm 96.5mm 104.1mm - 14.2 mm - Digits Only 0°C +50°C Electronic CE, UL
RS庫存編號 388-5422
製造零件編號CUB4V000
BrandRed Lion
HK$1,253.94
單位
- - - - - - - - - - - - - -