Logic Modules

Logic modules allow machines to operate without human intervention. Unlike conventional switches, they are programmable controllers which can record certain functions in their memory modules. Because of their clever functionality and flexibility they are used for both industrial and commercial applications.

How do logic modules work?

Logic modules have an internal backup memories that record switching functions and programs to be copied into smart relays. There are different logic modules for a variety of diverse functions. Logic modules can be programmed directly on the device using the buttons on the front of the relay, or, for more complicated processes, through the software included.

What are logic modules used for?

Logic modules are mainly used for complex processes where a variety of automations are needed. There are more basic versions available for less complicated operations, such as controlling windows. The intelligent features in logic modules make them integral to a wide range of applications in automotive, industrial, building, environmental, maritime and light and show technologies.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 59 項產品
Results per page
Description Price Manufacturer Series Series Supply Voltage Output Type Number of Outputs Input Type Number of Inputs Communication Port Type Display Included Mounting Type For Use With Width Depth Length
RS庫存編號 468-4242
製造零件編號SR3B261BD
HK$2,283.89
單位
- Zelio Logic 24 V dc Relay 10 Analogue, Discrete 16 - Yes DIN Rail - 90mm 59.5mm 125mm
RS庫存編號 479-6092
製造零件編號SR2D201BD
HK$1,370.00
單位
- Zelio Logic 24 V dc Relay 8 Discrete 12 - No DIN Rail - 107.6mm 59.5mm 124.6mm
RS庫存編號 468-4494
製造零件編號SR2B201FU
HK$1,446.38
單位
- Zelio Logic 120 V ac, 240 V ac Relay 8 Discrete 12 - Yes DIN Rail - 107.6mm 59.5mm 124.6mm
RS庫存編號 468-4438
製造零件編號SR2B121BD
HK$1,115.66
單位
- Zelio Logic 24 V dc Relay 4 Analogue, Discrete 8 - Yes DIN Rail - 107.6mm 59.5mm 71.2mm
RS庫存編號 468-4450
製造零件編號SR2B121FU
HK$1,103.05
單位
- Zelio Logic 120 V ac, 240 V ac Relay 4 Discrete 8 - Yes DIN Rail - 107.6mm 59.5mm 71.2mm
RS庫存編號 479-6165
製造零件編號SR3B102BD
HK$1,338.48
單位
- Zelio Logic 24 V dc Transistor 4 Analogue, Discrete 6 - Yes DIN Rail - 90mm 59.5mm 72mm
RS庫存編號 479-6058
製造零件編號SR2B121JD
HK$975.19
單位
- Zelio Logic 12 V dc Relay 4 Analogue, Discrete 8 - Yes DIN Rail - 107.6mm 59.5mm 71.2mm
RS庫存編號 468-4472
製造零件編號SR2B201BD
HK$1,401.73
單位
- Zelio Logic 24 V dc Relay 8 Analogue, Discrete 12 - Yes DIN Rail - 107.6mm 59.5mm 124.6mm
RS庫存編號 479-6193
製造零件編號SR3B261B
HK$1,987.90
單位
- Zelio Logic 24 V ac Relay 10 Discrete 16 - Yes DIN Rail - 90mm 59.5mm 125mm
RS庫存編號 479-6064
製造零件編號SR2B122BD
HK$1,088.27
單位
- Zelio Logic 24 V dc Transistor 4 Analogue, Discrete 8 - Yes DIN Rail - 107.6mm 59.5mm 71.2mm
RS庫存編號 615-2337
製造零件編號SR3XT43BD
HK$1,520.87
單位
- Zelio Logic 24 V dc Analogue 2 Analogue, PT100 3 - No DIN Rail Zelio Logic Modules 35.5mm 59.5mm 107.6mm
RS庫存編號 468-4488
製造零件編號SR2A201FU
HK$1,590.00
單位
- Zelio Logic 120 V ac, 240 V ac Relay 8 Discrete 12 - Yes DIN Rail - 107.6mm 59.5mm 124.6mm
RS庫存編號 468-4466
製造零件編號SR2A201BD
HK$1,447.69
單位
- Zelio Logic 24 V dc Relay 8 Analogue, Discrete 12 - Yes DIN Rail - 107.6mm 59.5mm 124.6mm
RS庫存編號 479-6187
製造零件編號SR3B262BD
HK$1,971.16
單位
- Zelio Logic 24 V dc Transistor 10 Analogue, Discrete 16 - Yes DIN Rail - 107.6mm 59.5mm 124.6mm
RS庫存編號 468-4422
HK$941.42
單位
- Zelio Logic 24 V dc Relay 4 Discrete 6 - Yes DIN Rail - - - -
RS庫存編號 479-6121
製造零件編號SR2B201B
HK$1,541.93
單位
- Zelio Logic 24 V ac Relay 8 Discrete 12 - Yes DIN Rail - 107.6mm 59.5mm 124.6mm
RS庫存編號 468-4258
製造零件編號SR3B261FU
HK$1,890.01
單位
- Zelio Logic 100 240 V ac Relay 10 Discrete 16 - Yes DIN Rail - 90mm 59.5mm 125mm
RS庫存編號 479-6137
製造零件編號SR2B202BD
HK$1,800.00
單位
- Zelio Logic 24 V dc Transistor 8 Analogue, Discrete 12 - Yes DIN Rail - 107.6mm 59.5mm 124.6mm
RS庫存編號 479-6070
HK$1,230.00
單位
- Zelio Logic 24 V ac Relay 4 Discrete 8 - Yes DIN Rail - 107.6mm 59.5mm 71.2mm
RS庫存編號 479-8098
製造零件編號SR2D101FU
HK$993.19
單位
- Zelio Logic 100 240 V ac Relay 4 Discrete 6 - No DIN Rail - 107.6mm 59.5mm 71.2mm