Ammeters

Ammeters provide an accurate way of measuring and displaying current within a circuit. They are designed for panel mounting and are used across a range of industrial applications. These metered instruments measure current flow in amperes. The ampere level of the current is displayed on using either an analogue scale or digital readout. The current is presented in draw (how much current flows) or continuity (how uninterruptable the current is). Learn more about the different types of ammeters in our complete guide to ammeters.

What are digital panel ammeters?

Digital ammeters feature a programmable bar-graph scale that allows both minimum and maximum values to be set, enabling a custom scale, dependant on the needs of the application. The digital display can be programmed to change colour, flash or change annunciator message. These panel meters often feature triggers that can be programmed to sound an alarm when a critical point has been reached. The digital meter can also be set to trip when values exceed, fall behind, are between or are outside set points.

What are analogue panel ammeters?

Analogue panel ammeters determine whether erratic loads exist in electrical circuits. High ampere levels may indicate short-circuiting, unintentional grounding or indicate a defective component in the network. Low current flow points to high resistance or weak flow in the circuit.

Types of analogue panel ammeters

Analogue panel ammeters come in five types:

  • Moving coil: where magnetic deflection causes the coil to move when the current passes through the coil
  • Moving magnet: where the coil is mounted in the metered case, and a permanent magnet moves the needle
  • Moving iron: where an iron needle moves in response to an electromagnetic force from the coil.
  • Electrodynamic: where an electrodynamic magnet responds to alternating and direct current movement
  • Hot wire: where current passes through a wire that expands when heated, indicating low or high ampere levels

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 142 項產品
Results per page
Description Price Maximum Value Current Type Moving Element Cutout Height Cutout Width Depth Meter Accuracy Minimum Temperature Maximum Temperature Approvals Measurement Range Minimum Displayed Value Series
RS庫存編號 259-561
BrandRS PRO
HK$69.77
單位
100µA - - - 50mm 14mm ±20 % -10°C +55°C RoHS Compliant - - RS PRO
RS庫存編號 259-549
BrandRS PRO
HK$69.77
單位
100µA - - - 50mm 14mm ±20 % -10°C +55°C RoHS Compliant - - RS PRO
RS庫存編號 901-0356
BrandRS PRO
HK$111.65
單位
10A AC Moving Iron 92mm 92mm 45mm ±1.5 % -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 20A 0A RS PRO
RS庫存編號 186-2451
BrandRS PRO
HK$184.25
單位
50 (Input)A AC Moving Iron 72mm 72mm 54 (<30 A) mm, 62 (30 → 60 A) mm 1 % -10°C +65°C - 0 → 50 (Input)A 0 (Input)A -
RS庫存編號 186-2452
BrandRS PRO
HK$184.25
單位
60 (Input)A AC Moving Iron 72mm 72mm 54 (<30 A) mm, 62 (30 → 60 A) mm 1 % -10°C +65°C - 0 → 60 (Input)A 0 (Input)A -
RS庫存編號 186-2485
BrandRS PRO
HK$225.17
單位
- DC Moving Coil 48mm 48mm 54 (<30 A) mm, 72 (30 → 60 A) mm 1 % -10°C +65°C - - - -
RS庫存編號 186-2424
BrandRS PRO
HK$184.25
單位
40 (Input)A AC Moving Iron 48mm 48mm 54 (<30 A) mm, 72 (30 → 60 A) mm 1 % -10°C +65°C - 0 → 40 (Input)A 0 (Input)A -
RS庫存編號 186-2504
BrandRS PRO
HK$225.17
單位
- DC Moving Coil 96mm 96mm 54 (<4 A) mm, 67 (5 → 60 A) mm, 67 (60 → 100 A) mm 1 % -10°C +65°C - - - -
RS庫存編號 186-2453
BrandRS PRO
HK$184.25
單位
80 (Input)A AC Moving Iron 72mm 72mm 54 (<30 A) mm, 62 (30 → 60 A) mm, 66 (100 A) mm 1 % -10°C +65°C - 0 → 80 (Input)A 0 (Input)A -
RS庫存編號 186-2500
BrandRS PRO
HK$227.93
單位
1 (Input)mA DC Moving Coil 96mm 96mm 54 (<4 A)mm 1 % -10°C +65°C - 0 → 1 (Input)mA 0 (Input)mA -
RS庫存編號 186-2461
BrandRS PRO
HK$189.77
單位
40 (Input)A AC Moving Iron 96mm 96mm 54 (<30 A) mm, 62 (30 → 60 A) mm 1 % -10°C +65°C - 0 → 40 (Input)A 0 (Input)A -
RS庫存編號 186-2515
BrandRS PRO
HK$277.13
單位
20 (Input)A AC - 76mm 74mm 45.7mm ±1.5 % 0°C +60°C - 0 → 20 (Input)A 0 (Input)A -
RS庫存編號 186-2418
BrandRS PRO
HK$162.41
單位
Scale)A, 10 (Input AC Moving Iron 48mm 48mm 54 (<30 A)mm 1 % -10°C +65°C - 0 → 10 (Input, Scale)A 0 (Input, Scale)A -
RS庫存編號 186-2473
BrandRS PRO
HK$167.93
單位
- AC Moving Iron 96mm 96mm 66 (100 A)mm 1 % -10°C +65°C - - - -
RS庫存編號 186-2422
BrandRS PRO
HK$162.41
單位
20 (Input)A AC Moving Iron 48mm 48mm 54 (<30 A)mm 1 % -10°C +65°C - 0 → 20 (Input)A 0 (Input)A -
RS庫存編號 188-3472
BrandRS PRO
HK$1,314.91
單位
- - - - - 66mm - -20°C +60°C - 4 → 20mA - -
RS庫存編號 186-2486
BrandRS PRO
HK$225.17
單位
- DC Moving Coil 48mm 48mm 54 (<30 A) mm, 72 (30 → 60 A) mm 1 % -10°C +65°C - - - -
RS庫存編號 186-2505
BrandRS PRO
HK$225.17
單位
- DC Moving Coil 96mm 96mm 54 (<4 A) mm, 67 (5 → 60 A) mm, 67 (60 → 100 A) mm 1 % -10°C +65°C - - - -
RS庫存編號 186-2445
BrandRS PRO
HK$162.41
單位
10 (Input) A, 200/5 (CT) A, 400 (Scle) A AC Moving Iron 72mm 72mm 54 (<30 A) mm, 62 (30 → 60 A) mm, 66 (100 A) mm 1 % -10°C +65°C - 0 → 10 (Input) A, 0 → 400 (Scale) A, 200/5 (CT) A 0 (Input, Scale)A -
RS庫存編號 136-5385
BrandRS PRO
HK$426.78
單位
- AC - 43.5mm 92mm 68mm ±0.5% + 1 Digit 0°C +50°C IEC 60529, IEC 61010-1-2001, IEC 61326-1:2005 1 → 5 (Input)A - BT144