Counters

RS Components provides a versatile range of counters to suit a variety of devices and functions. With digital, electromechanical and purely mechanical counters available, RS provides a solution to industrial, commercial and project applications wherever precise counting and tallying is required. You'll find counters available from trusted brands such as Omron, Red Lion, Kubler, Hengstler and our own RS PRO selection.

Types of Counter

  • Digital counters - are electronic in design and will often have a digital display. These counters work off a latching circuit or "flip-flop" when the time gets to the set value the relay will switch from 1 position to the next (flip), then the next pre-set value it will switch back (flop). It latches in each position and holds it so that current can flow.
  • Asynchronous or ripple counters - consisting of a number of flip-flops these count a stream of pulses applied to the counter’s input. The output is a binary value whose value is equal to the number of pulses received.
  • Synchronous counters - provide a more reliable circuit for counting purposes, and for high-speed operation, as the clock pulses in this circuit are fed to every flip-flop in the chain at exactly the same time.
  • Decade counters - used to count decimal digits rather than binary.
  • Ring counters - have a cascade layout of flip-flops in a ring so that the output of the last is fed into the input of the first.
  • Mechanical counters - are built using mechanical components, They typically consist of a series of disks mounted on an axle, with the digits 0 through 9 marked on their edge.
  • Hour meters - are instruments used to track and record elapsed time, normally displayed in hours and tenths of hours. Most hour meters are used to log the running time of equipment for proper maintenance of devices or machines.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 15,共 15 項產品
Results per page
Description Price Supply Voltage Count Mode Display Type Input Type Connection Type Reset Method Number of Digits Mounting Type Output / Interface Count Direction Digit Height Backlighting Maximum Count Frequency Display Range
RS庫存編號 609-9163
製造零件編號LC2HPFEWB24VJ
BrandPanasonic
HK$855.83
單位
24 V dc Seconds LCD - Screw - 8 Panel Mount Transistor Up 8.7 mm Yes 30Hz 0 → 99999999
RS庫存編號 812-7976
製造零件編號LC4H-PS-R4-AC240VS
BrandPanasonic
HK$1,643.87
單位
100 → 240 V ac - LCD Voltage Terminal Manual 4 Flush Mount Relay Bi-Directional - Yes 5kHz 0 → 999999
RS庫存編號 228-728
製造零件編號LC4HPSVR4240ACSJ
BrandPanasonic
HK$1,181.88
單位
240 V ac - LCD Voltage Screw Signal 4 Panel Mount - - - Yes 5kHz -999 → 9999
RS庫存編號 228-807
製造零件編號TH638CEJ
BrandPanasonic
HK$171.99
單位
220 V ac - - Voltage Tab No Reset 6 Panel Mount - - - - - 0 → 99999.9
RS庫存編號 812-7970
製造零件編號LC4H-R4-DC24VS
BrandPanasonic
HK$870.52
單位
12 → 24 V dc - LCD Voltage Terminal Manual 4 Flush Mount Relay Bi-Directional - Yes 5kHz 0 → 9999
RS庫存編號 228-914
製造零件編號LC4HR4240ACSJ
BrandPanasonic
HK$1,036.53
單位
240 V ac - LCD Voltage Screw Manual, Signal 4 Panel Mount - - - Yes 5kHz -99999 → 999999
RS庫存編號 385-6727
製造零件編號LC4HR624DCS
BrandPanasonic
HK$922.69
單位
12 → 24 V dc Seconds LCD - Screw Automatic 6 Panel Mount Relay - - Yes 60Hz -99999 to 999999
RS庫存編號 815-5580
製造零件編號FP2-HSCT
BrandPanasonic
HK$7,977.70
單位
24 V dc Impulses LCD Voltage Cable No Reset - DIN Rail NPN - - - 200kHz -
RS庫存編號 228-813
製造零件編號LC4HR424SJ
BrandPanasonic
HK$1,036.53
單位
12 → 24 V dc - LCD Voltage Screw Manual, Signal 4 Panel Mount - - - Yes 5kHz -99999 to 999999
RS庫存編號 228-863
製造零件編號LC4HPSR4240ACSJ
BrandPanasonic
HK$1,500.96
單位
240 V ac - LCD Voltage Screw Signal 4 Panel Mount - - - Yes 5kHz -999 → 9999
RS庫存編號 106-6411
製造零件編號TH634
BrandPanasonic
HK$215.06
單位
24 V ac - - Voltage Tab No Reset - Panel Mount - - - - - 0 → 99999.9
RS庫存編號 385-6711
製造零件編號LC4HR6240ACSJ
BrandPanasonic
HK$1,067.81
單位
100 → 240 V ac Seconds LCD - Screw Automatic 6 Panel Mount Relay - - Yes 60Hz -99999 to 999999
RS庫存編號 228-712
製造零件編號LC4HPSVR6240ACSJ
BrandPanasonic
HK$1,500.96
單位
240 V ac - LCD Voltage Screw Signal 6 Panel Mount - - - Yes 5kHz -99999 → 999999
RS庫存編號 871-8184
製造零件編號LC4H-R4-DC24V
BrandPanasonic
HK$963.16
單位
- - - - - - - - - - - - - 0 → 9999
RS庫存編號 812-7989
製造零件編號LC4H-R6-AC24V
BrandPanasonic
HK$1,050.72
單位
24 V ac - LCD Voltage Terminal Manual 6 Flush Mount Relay Bi-Directional - Yes 5kHz 0 → 9999