Capacitive Proximity Sensors

Capacitive proximity sensors are a type of sensor that can detect metallic and non-metallic materials. They can detect and measure materials that are conductive or have a greater dielectric constant than air. They are able to detect materials in solid form, in powder form or in granulate.
How do they work?
Capacitive sensors use an electrical field to detect objects. Any changes in capacitance in the sensing area are detected by the sensor, which then changes state.
What are they used for?
Capacitive proximity sensors are incredibly versatile as they are able to sense both ferrous and non-ferrous materials. These sensors are frequently found within the automotive industry, in the food industry and within storage and conveyor systems. Capacitive proximity sensors can be used to detect liquid through non-ferrous materials such as glass or plastic. Typical applications include the induction moulding process, liquid level detection and material level control.
Things to consider
Capacitive proximity sensors are ideal for sensing all sorts of materials, but you must keep them away from non-target materials. Non-target materials can potentially interfere with the sensor, and provide inaccurate or incorrect readings.
Capacitive proximity sensors have an excellent life span and are highly reliable. They are resistant to fault and contaminants such as dust and spray particles have very little impact on them. However, you should bear in mind that they can be a little slower to provide a reading that inductive sensors.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Body Style Thread Size Output Type Detection Range Supply Voltage Terminal Type IP Rating Maximum DC Voltage Mounting Style Length Interface Width Depth Maximum AC Voltage
RS庫存編號 837-7737
製造零件編號BCF10-S30-RZ3X
BrandTurck
HK$2,070.87
單位
Barrel M30 x 1.5 NC 10 mm 20 250 V ac Cable IP67 - Flush 60mm - 40mm - 250V
RS庫存編號 837-7730
製造零件編號BCF 5-S18-AP4X
BrandTurck
HK$1,667.95
單位
Barrel M18 x 1 PNP-NO 5 mm 10 65 V dc Cable IP67 65V Flush 72.5mm - 27mm - -
RS庫存編號 443-8099
製造零件編號BC5-Q08-AP6X2-V1131
BrandTurck
HK$1,357.02
單位
Block - PNP-NO 5 mm 10 30 V dc M8 - 3 Pin IP67 30V Flush, Non Flush 32mm - 20mm 8mm -
RS庫存編號 837-7743
製造零件編號BCF10-S30-VP4X
BrandTurck
HK$2,335.13
單位
Barrel M30 x 1.5 PNP-CO 15 mm 10 65 V dc Cable IP67 65V Flush, Non Flush 63mm - 40mm - -
RS庫存編號 837-7601
製造零件編號BC 8-Q10-RN6X2-0.15M-SSFP3/S90
BrandTurck
HK$2,459.49
單位
Block - NPN-NC 8 mm 10 → 30 V dc Cable, M12 - 4 Pin with Cable - 30V Flush 42mm - 25mm 10.8mm -
RS庫存編號 837-7752
製造零件編號BCF10-S30-VP4X-H1141
BrandTurck
HK$2,360.30
單位
Barrel M30 x 1.5 PNP-CO 15 mm 10 65 V dc M12 - 4 Pin IP67 65V Flush, Non Flush 71mm - - - -
RS庫存編號 443-8106
製造零件編號BC10-Q14-AP4X2-V1131
BrandTurck
HK$1,631.46
單位
Block - PNP-NO 10 mm 10 → 65 V dc M8 - 3 Pin IP67 65V Non Flush 55.5mm - 30mm 14mm -
RS庫存編號 837-7614
製造零件編號BC10-P30SR-VP4X2 W/M16X1.5
BrandTurck
HK$3,421.02
單位
Barrel M30 x 1.5 PNP-CO 15 mm 10 65 V dc M16 Gland IP67 65V Flush, Non Flush 115mm - - - -
RS庫存編號 837-7642
製造零件編號BC10-QF5.5-AP6X2/S250
BrandTurck
HK$1,516.03
單位
Block - PNP-NO 10 mm 10 → 30 V dc Cable IP67 30V Flush 50.3mm - 20.3mm 5.5mm -
RS庫存編號 837-7648
製造零件編號BC10-QF5.5-AP6X2
BrandTurck
HK$1,155.30
單位
Block - PNP-NO 10 mm 10 30 V dc Cable IP67 30V Flush 50.3mm - 20.3mm 5.5mm -
RS庫存編號 837-7686
製造零件編號BC20-CP40-FZ3X2
BrandTurck
HK$2,888.26
單位
Block 1/2-14 NPT NO/NC 20 mm 20 250 V ac 1/2-14NPT Connector IP67 - Flush 114mm - 40mm 40mm 250V
RS庫存編號 837-7579
製造零件編號BC 5-Q08-AN6X2-V1131/S250
BrandTurck
HK$1,548.40
單位
Block - NPN-NO 5 mm 10 → 30 V dc M8 - 3 Pin IP67 30V Flush 32mm - 20mm 8mm -
RS庫存編號 837-7705
製造零件編號BC20-K40SR-VP4X2-H1141
BrandTurck
HK$2,725.47
單位
Barrel M30 x 1.5 NO/NC 20 mm 10 → 65 V dc M16 Gland IP67 65V Flush 90mm - 40mm - -