Current Transducers

Current transducers, or current sensors, are an electrical component that detects electric current in a wire and converts it into another type of electrical signal proportional to the current value. The generated signal could be analogue voltage, current or a digital output. This generated signal can be then used to display the measured current in an ammeter, or can be used for the purpose of controlling other circuits.

Current Transducer Types

Current sensors can be either open-loop or closed-loop.
•Open-Loop Sensor: This type measures AC and DC currents and provides electrical isolation between the circuit being measured and the output of the sensor. Open-loop current sensors are generally preferred in battery-powered circuits.


•Closed-Loop Sensor: The Closed-Loop sensor is sometimes called a ’Zero-Flux’ sensor because it features a Hall-Effect sensor that feeds back an opposing current into a secondary coil, wound on the magnetic core to zero the flux produced in the magnetic core by the primary current. Closed-loop sensors are often used when high accuracy is essential.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Sensor Technology Nominal Current Output Current Range Supply Voltage Transformer Type Sensor Type Mounting Type Frequency Bandwidth Accuracy Bore Size Minimum Operating Temperature Series Maximum Operating Temperature Depth
RS庫存編號 810-0912
製造零件編號20310200102
BrandHARTING
HK$546.82
單位
- 200A 100mA 12 15 V dc - Hall Effect Chassis Mount 100 kHz 0.8 % - -40°C - +85°C 56.5mm
RS庫存編號 810-0928
製造零件編號20310300201
BrandHARTING
HK$802.84
單位
- 300A 150mA 600 V ac - Hall Effect Chassis Mount 100 kHz ±0.5 % - -40°C - +85°C 31mm