Current Transducers

Current transducers, or current sensors, are an electrical component that detects electric current in a wire and converts it into another type of electrical signal proportional to the current value. The generated signal could be analogue voltage, current or a digital output. This generated signal can be then used to display the measured current in an ammeter, or can be used for the purpose of controlling other circuits.Current Transducer TypesCurrent sensors can be either open-loop or closed-loop.Open-Loop Sensor: This type measures AC and DC currents and provides electrical isolation between the circuit being measured and the output of the sensor. Open-loop current sensors are generally preferred in battery-powered circuits.Closed-Loop Sensor: The Closed-Loop sensor is sometimes called a Zero-Flux sensor because it features a Hall-Effect sensor that feeds back an opposing current into a secondary coil, wound on the magnetic core to zero the flux produced in the magnetic core by the primary current. Closed-loop sensors are often used when high accuracy is essential.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 23 項產品
Results per page
Description Price Sensor Technology Nominal Current Output Current Range Supply Voltage Transformer Type Sensor Type Mounting Type Frequency Bandwidth Accuracy Bore Size Minimum Operating Temperature Series Maximum Operating Temperature Depth
RS庫存編號 181-2129
製造零件編號CSLA2CD
BrandHoneywell
HK$189.50
單位
Open Loop 0 → 72A - 6 → 12 V dc - Hall Effect PCB Mount - - 10.9mm -25°C CSL +85°C 10.4mm
RS庫存編號 169-7652
製造零件編號CSLA1CF
BrandHoneywell
HK$200.40
個 (以毎盒:50)
單位
Open Loop 0 → 100A - 8 → 16 V dc - Hall Effect PCB Mount - - 10.9mm -25°C CSL +85°C 10.4mm
RS庫存編號 650-560
製造零件編號CSLA1CF
BrandHoneywell
HK$238.43
單位
Open Loop 0 → 100A - 8 → 16 V dc - Hall Effect PCB Mount - - 10.9mm -25°C CSL +85°C 10.4mm
RS庫存編號 169-7656
製造零件編號CSLA2DK
BrandHoneywell
HK$387.026
個 (以毎盒:50)
單位
- - Maximum of 400A 6 → 12 V dc - Hall Effect PCB Mount - - - -25°C CSL +85°C 14.2mm
RS庫存編號 121-8179
製造零件編號CSLA2DK
BrandHoneywell
HK$391.83
單位
- 20 Maximum of 400A 6 → 12 V dc - Hall Effect PCB Mount - - - -25°C CSL +85°C 14.2mm
RS庫存編號 667-3437
製造零件編號CSDA1DA
BrandHoneywell
HK$244.54
單位
Open Loop 0.25 → 1A 20mA 6 → 16 V dc - - PCB Mount - ±0.5 % 10.9mm -25°C CSDA +85°C 25.4mm
RS庫存編號 477-4711
製造零件編號CSNS300M
BrandHoneywell
HK$1,003.86
單位
Closed Loop 0 → 600A 150mA 15 V - Hall Effect Busbar, PCB Mount DC to 150 kHz ±0.5 % 26mm -40°C CSN +85°C 19mm
RS庫存編號 169-7681
製造零件編號CSNE151-104
BrandHoneywell
HK$121.00
個 (以毎盒:40)
單位
Closed Loop 0 → 56A 12.5mA 15 V dc - Hall Effect PCB Mount DC to 150 kHz ±1 % - -40°C CSN +75°C 12.7mm
RS庫存編號 667-3459
製造零件編號CSNE151-104
BrandHoneywell
HK$153.69
單位
Closed Loop 0 → 56A 12.5mA 15 V dc - Hall Effect PCB Mount DC to 150 kHz ±1 % - -40°C CSN +75°C 12.7mm
RS庫存編號 181-2135
製造零件編號CSLA2DG
BrandHoneywell
HK$266.78
單位
Open Loop 0 → 150A - 6 → 12 V dc - Hall Effect PCB Mount - - 15.7mm -25°C CSL +85°C 14.2mm
RS庫存編號 650-554
製造零件編號CSLA1CD
BrandHoneywell
HK$208.54
單位
Open Loop 0 → 57A - 8 → 16 V dc - Hall Effect PCB Mount - - 10.9mm -25°C CSL +85°C 10.4mm
RS庫存編號 667-3455
製造零件編號CSNE151-100
BrandHoneywell
HK$290.48
單位
Closed Loop 0 → 90A 25mA 12 → 15 V dc - Hall Effect PCB Mount DC to 150 kHz ±0.5 % - -40°C CSN +85°C 12.7mm
RS庫存編號 177-5952
製造零件編號CSLA1CD
BrandHoneywell
HK$164.04
Each (In a Tray of 50)
單位
- - - - - - - - - - - - - -
RS庫存編號 667-3474
製造零件編號CSNR151
BrandHoneywell
HK$403.39
單位
Closed Loop 0 → 200A 62.5mA 12 → 15 V dc - Hall Effect PCB Mount DC to 150 kHz ±0.5 % - -40°C CSN +85°C 14.45mm
RS庫存編號 121-8175
製造零件編號CSNA111
BrandHoneywell
HK$307.26
單位
Closed Loop -60 → +60 mA -70 → +70A ±15 V - - PCB Mount DC to 150 kHz ±0.5 % - 0°C CSN +70°C 18mm
RS庫存編號 189-5477
製造零件編號CSNE151
BrandHoneywell
HK$307.64
單位
Closed Loop 5 → 36A 25mA 15 V - Hall Effect PCB Mount DC to 150 kHz ±0.5 % - 0°C CSN +70°C 16.8mm
RS庫存編號 169-7653
製造零件編號CSNA111
BrandHoneywell
HK$307.763
個 (以毎盒:30)
單位
Closed Loop -60 → +60 mA -70 → +70A ±15 V - - PCB Mount DC to 150 kHz ±0.5 % - 0°C CSN +70°C 18mm
RS庫存編號 121-8174
製造零件編號CSLW6B200M
BrandHoneywell
HK$173.11
單位
- 9 -200 → +200mA 4.5 → 10.5 V dc - Hall Effect PCB Mount - ±1.5 % - -25°C CSL +100°C -
RS庫存編號 181-1429
製造零件編號CSNT651
BrandHoneywell
HK$306.17
單位
Closed Loop 0 → 150A 25mA 12 → 15 V dc - Hall Effect PCB Mount DC to 150 kHz ±0.5 % 12.5 x 9mm -40°C CSN +85°C 14.45mm
RS庫存編號 121-8178
製造零件編號CSLA2EL
BrandHoneywell
HK$407.37
單位
- 20 Maximum of 550A 6 → 12 V dc - Hall Effect PCB Mount - - - -25°C CSL +85°C 15.7mm