Fibre Optic Sensors

Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmit light between the two ends to produce an electrical signal.

How Fibre Optic Sensors Work

A fibre-optic sensor system consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

Uses of Fiber Optic Sensors

Fibre optic sensors are used in a number of different applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Detection Range Output Type Fibre Optic Type Terminal Type Response Time Light Source Electrical Connection Power Consumption Switching Frequency IP Rating Housing Material Supply Voltage Length Interface
RS庫存編號 359-3139
製造零件編號E20712
HK$467.55
單位
20 mm, 25 mm, 60 mm PNP - - - - Cable - 500 Hz IP65 Aluminium 10 30 V dc 18mm -
RS庫存編號 136-5406
製造零件編號005003
HK$5,700.71
單位
3800 mm PNP Plastic M16 Connector 0.001 0.1 s Red LED Quick Disconnect Connector 1.3 VA 800 Hz IP65 Plastic 12 36 V dc 105.4mm -
RS庫存編號 136-5405
製造零件編號005002
HK$4,582.98
單位
3800 mm PNP Plastic M16 Connector 0.001 0.1 s Red LED Quick Disconnect Connector 1.2 VA 1 kHz IP65 Plastic 12 36 V dc 92.4mm -
RS庫存編號 136-5404
製造零件編號005001
HK$3,490.20
單位
300 mm PNP Plastic M12 Connector 0.001 0.1 s Red LED Quick Disconnect Connector 1.2 VA 1.5 kHz IP65 Plastic 12 36 V dc 79.4mm -
RS庫存編號 208-7627
製造零件編號E20633
HK$444.05
單位
70 mm, 100 mm, 300 mm PNP - - - - Cable - 500 Hz IP65 Aluminium 10 → 30 V dc 35mm -
RS庫存編號 208-7560
製造零件編號E20603
HK$437.02
單位
200 mm, 350 mm, 800 mm PNP - - - - Cable - 500 Hz IP65 Aluminium 10 → 30 V dc 18mm -